Part Details for SMF15C-LF-T73 by ProTek Devices
Overview of SMF15C-LF-T73 by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMF15C-LF-T73
SMF15C-LF-T73 CAD Models
SMF15C-LF-T73 Part Data Attributes
|
SMF15C-LF-T73
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
SMF15C-LF-T73
ProTek Devices
Trans Voltage Suppressor Diode, 100W, 15V V(RWM), Unidirectional, 5 Element, Silicon, SC70-6L, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 16.7 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Non-rep Peak Rev Power Dis-Max | 100 W | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | PURE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMF15C-LF-T73
This table gives cross-reference parts and alternative options found for SMF15C-LF-T73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF15C-LF-T73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF15C-LF-T13 | Trans Voltage Suppressor Diode, 100W, 15V V(RWM), Bidirectional, 5 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SC-70, 6 PIN | ProTek Devices | SMF15C-LF-T73 vs SMF15C-LF-T13 |
SMF15CT1 | DIODE 100 W, UNIDIRECTIONAL, 5 ELEMENT, SILICON, TVS DIODE, CASE 419B-02, SC-88, SC-70, 6 PIN, Transient Suppressor | onsemi | SMF15C-LF-T73 vs SMF15CT1 |
SMF15CA | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMF15C-LF-T73 vs SMF15CA |
SMF15CA-TP | Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SMF15C-LF-T73 vs SMF15CA-TP |
SMF15CA-T1 | Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Bidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF15C-LF-T73 vs SMF15CA-T1 |
SMF15C-LF | Trans Voltage Suppressor Diode, 100W, 15V V(RWM), Bidirectional, 5 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SC-70, 6 PIN | ProTek Devices | SMF15C-LF-T73 vs SMF15C-LF |
SMF15CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF15C-LF-T73 vs SMF15CA |
SMF15CA | Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Bidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF15C-LF-T73 vs SMF15CA |
SMF15CA | Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Bidirectional, 1 Element, Silicon, | Jiangsu JieJie Microelectronics Co Ltd | SMF15C-LF-T73 vs SMF15CA |
SMF15CA | Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Bidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF15C-LF-T73 vs SMF15CA |