Part Details for SMF16AHE3-TP by Micro Commercial Components
Overview of SMF16AHE3-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF16AHE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMF16AHE3-TP-ND
|
DigiKey | Interface Min Qty: 2500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0817 | Buy Now |
DISTI #
833-SMF16AHE3-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes RoHS: Compliant | 0 |
|
$0.0680 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks | 0 |
|
$0.0543 | Buy Now |
Part Details for SMF16AHE3-TP
SMF16AHE3-TP CAD Models
SMF16AHE3-TP Part Data Attributes
|
SMF16AHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMF16AHE3-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 200W, 16V V(RWM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Clamping Voltage-Max | 26 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Rep Pk Reverse Voltage-Max | 16 V |