Diodes
SMF17A-HM3-18
Description: Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN

Overview of SMF17A-HM3-18 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMF17A-HM3-18 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 23X9016
Newark Esd Protection Diode Smf Do219Ab17V, ir0.1 A, ip7.2A, p1Kw, cd324Pf,30Kv |Vishay SMF17A-HM3-18 RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 50,000 $0.0840
$0.0840 Buy Now
DISTI # 78-SMF17A-HM3-18
Mouser Electronics ESD Suppressors / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3 RoHS: Compliant 0
  • 50,000 $0.0820
$0.0820 Order Now

CAD Models for SMF17A-HM3-18 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMF17A-HM3-18 by Vishay Intertechnologies

SMF17A-HM3-18
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
DO-219AB
Package Description
SMF, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
65 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW NOISE
Breakdown Voltage-Max
20.9 V
Breakdown Voltage-Min
18.9 V
Breakdown Voltage-Nom
19.9 V
Clamping Voltage-Max
27.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
2.5 V
JEDEC-95 Code
DO-219AB
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Reference Standard
AEC-Q101; IEC-61000-4-5
Rep Pk Reverse Voltage-Max
17 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
17 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMF17A-HM3-18
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
    VS

Alternate Parts for SMF17A-HM3-18

This table gives cross-reference parts and alternative options found for SMF17A-HM3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF17A-HM3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMF17A DIODE TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,17V V(RWM),SOD-123VAR, Transient Suppressor onsemi SMF17A-HM3-18 vs SMF17A
SMF17AT/R13 Trans Voltage Suppressor Diode, 200W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor SMF17A-HM3-18 vs SMF17AT/R13
SMF17A_R2_00001 Trans Voltage Suppressor Diode, 200W, 17V V(RWM), Unidirectional, 1 Element, Silicon, PanJit Semiconductor SMF17A-HM3-18 vs SMF17A_R2_00001
SMF17A-TP-HF Trans Voltage Suppressor Diode, 200W, 17V V(RWM), Unidirectional, 1 Element, Silicon, Micro Commercial Components SMF17A-HM3-18 vs SMF17A-TP-HF
SMF17A-M3-18 Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN Vishay Intertechnologies SMF17A-HM3-18 vs SMF17A-M3-18
SMF17A Transient Suppressor, Taiwan Semiconductor SMF17A-HM3-18 vs SMF17A
SMF17A_R1_00001 Trans Voltage Suppressor Diode, 200W, 17V V(RWM), Unidirectional, 1 Element, Silicon, PanJit Semiconductor SMF17A-HM3-18 vs SMF17A_R1_00001
SMF17A-E3-18 Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN Vishay Intertechnologies SMF17A-HM3-18 vs SMF17A-E3-18
SMF17A-HE3-08 Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN Vishay Intertechnologies SMF17A-HM3-18 vs SMF17A-HE3-08
SMF17AT/R7 Trans Voltage Suppressor Diode, 200W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor SMF17A-HM3-18 vs SMF17AT/R7
Part Number Description Manufacturer Compare
SMF17A Transient Suppressor, Taiwan Semiconductor SMF17A-HM3-18 vs SMF17A
SMF17A-E3-18 Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN Vishay Intertechnologies SMF17A-HM3-18 vs SMF17A-E3-18
SMF17AT/R13 Trans Voltage Suppressor Diode, 200W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor SMF17A-HM3-18 vs SMF17AT/R13
DFLT17A-7 Trans Voltage Suppressor Diode, 225W, 17V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN Diodes Incorporated SMF17A-HM3-18 vs DFLT17A-7
SMF17A Trans Voltage Suppressor Diode, 200W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor SMF17A-HM3-18 vs SMF17A
SMF17A-M3-18 Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN Vishay Intertechnologies SMF17A-HM3-18 vs SMF17A-M3-18
SMF17AT1G 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN onsemi SMF17A-HM3-18 vs SMF17AT1G
SMF17AT1 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN onsemi SMF17A-HM3-18 vs SMF17AT1
SMF17A Trans Voltage Suppressor Diode, 200W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation SMF17A-HM3-18 vs SMF17A
SMF17A_R2_00001 Trans Voltage Suppressor Diode, 200W, 17V V(RWM), Unidirectional, 1 Element, Silicon, PanJit Semiconductor SMF17A-HM3-18 vs SMF17A_R2_00001

Related Parts for SMF17A-HM3-18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMF17A-HM3-18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMF17A-HM3-18 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMF17A-HM3-18 would you like to use for your alert(s)?
  • Please alert me when SMF17A-HM3-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMF17A-HM3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMF17A-HM3-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMF17A-HM3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMF17A-HM3-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMF17A-HM3-18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: