There are no models available for this part yet.
Overview of SMF17CA by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMF17CA by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AK6950
|
Newark | Tvs Diode, Bidir, 17V, 200W, Sod-123Fl Rohs Compliant: Yes |Littelfuse SMF17CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 520 |
|
$0.1700 / $0.3920 | Buy Now | |
DISTI #
80AH2436
|
Newark | "tvs Smf 17V Bi, 7 Tr"/ Tr Rohs Compliant: Yes |Littelfuse SMF17CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1440 | Buy Now | |
DISTI #
18-SMF17CATR-ND
|
DigiKey | TVS SOD123FL 17V 200W BIDIR Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0871 / $0.1090 | Buy Now | |
DISTI #
576-SMF17CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS SMF 17V RoHS: Compliant | 5693 |
|
$0.0860 / $0.4000 | Buy Now | |
DISTI #
SMF17CA
|
TTI | ESD Protection Diodes / TVS Diodes TVS SMF 17V Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0850 / $0.1030 | Buy Now | |
DISTI #
SMF17CA-LF
|
TME | Diode: TVS, 0.2kW, 18.9÷20.9V, 7.2A, bidirectional, ±5%, SOD123F Min Qty: 1 | 0 |
|
$0.1090 / $0.8380 | RFQ | |
LCSC | 7.2A 27.6V 200W 18.9V 17V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | 68 |
|
$0.2293 / $0.2403 | Buy Now | ||
Ozdisan Elektronik | DIODE TVS 200W 17V SOD123FL SMT T&R | 0 |
|
$0.1677 / $0.1928 | RFQ |
CAD Models for SMF17CA by Littelfuse Inc
Part Data Attributes for SMF17CA by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
SOD-123FL, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Date Of Intro
|
2020-05-15
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
20.9 V
|
Breakdown Voltage-Min
|
18.9 V
|
Breakdown Voltage-Nom
|
19.9 V
|
Clamping Voltage-Max
|
27.6 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Standard
|
IEC-61000-4-2, 4-4
|
Rep Pk Reverse Voltage-Max
|
17 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
17 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMF17CA
This table gives cross-reference parts and alternative options found for SMF17CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF17CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF17CA | Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Bidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF17CA vs SMF17CA |
SMF17CA | Trans Voltage Suppressor Diode, | Continental Device India Ltd | SMF17CA vs SMF17CA |
SMF17CA | Trans Voltage Suppressor Diode, 200W, 17V V(RWM), | Micro Commercial Components | SMF17CA vs SMF17CA |
SMF17CA | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMF17CA vs SMF17CA |
SMF17CA | Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | SUNMATE electronic Co., LTD | SMF17CA vs SMF17CA |
SMF17CA | Trans Voltage Suppressor Diode, 200W, 17V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMF17CA vs SMF17CA |
SMF17CA | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 18.9V; PPK Max (W): 200W; Condition: 10×1000us; VRWM Max (V): 17V; VBR Min (V): 18.99260055V; VBR Max (V): 27.4592538V; IR Max (uA): 0.5uA; VC Max (V): 27.6V; Package: SOD-123FL | Galaxy Microelectronics | SMF17CA vs SMF17CA |