Part Details for SMF26A-GS08 by Vishay Intertechnologies
Overview of SMF26A-GS08 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF26A-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10126 |
|
RFQ |
Part Details for SMF26A-GS08
SMF26A-GS08 CAD Models
SMF26A-GS08 Part Data Attributes:
|
SMF26A-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMF26A-GS08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMF, 2 PIN | |
Reach Compliance Code | not_compliant | |
Breakdown Voltage-Min | 28.9 V | |
Clamping Voltage-Max | 42.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMF26A-GS08
This table gives cross-reference parts and alternative options found for SMF26A-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF26A-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF26A_R2_00001 | Trans Voltage Suppressor Diode, 200W, 26V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | SMF26A-GS08 vs SMF26A_R2_00001 |
SMF26A-M3-08 | Trans Voltage Suppressor Diode, 1000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF26A-GS08 vs SMF26A-M3-08 |
SMF26A-GS08 | DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMF26A-GS08 vs SMF26A-GS08 |
SMF26 | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF26A-GS08 vs SMF26 |
SMF26A-TP | Trans Voltage Suppressor Diode, 200W, 26V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SMF26A-GS08 vs SMF26A-TP |
SMF26A | Trans Voltage Suppressor Diode, 200W, 26V V(RWM), Unidirectional, 1 Element, Silicon, | Rectron Semiconductor | SMF26A-GS08 vs SMF26A |
SMF26A-TP-HF | Trans Voltage Suppressor Diode, 200W, 26V V(RWM), Unidirectional, 1 Element, Silicon, | Micro Commercial Components | SMF26A-GS08 vs SMF26A-TP-HF |
SMF26A-E3-18 | Trans Voltage Suppressor Diode, 1000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF26A-GS08 vs SMF26A-E3-18 |
SMF26A | Trans Voltage Suppressor Diode, 1000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF26A-GS08 vs SMF26A |
SMF26A-T13 | Trans Voltage Suppressor Diode, 200W, 26V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SMF26A-GS08 vs SMF26A-T13 |