-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 200W, 26V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5709
|
Newark | Tvs Smf 26V Uni, 7 Tr/Tr Rohs Compliant: Yes |Littelfuse SMF26A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2799 |
|
$0.1040 / $0.1130 | Buy Now |
DISTI #
18AC7707
|
Newark | Tvs Diode, 200W, 26V, Unidir, Sod-123Fl, Product Range:Smf Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:26V, Clamping Voltage Vc Max:42.1V, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMF26A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1540 / $0.4800 | Buy Now |
DISTI #
44W7176
|
Newark | Tvs Smf 26V Uni, 7 Tr/ Tr Rohs Compliant: Yes |Littelfuse SMF26A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1310 | Buy Now |
DISTI #
F5824CT-ND
|
DigiKey | TVS SOD123FL 26V 200W UNIDIR Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4769 In Stock |
|
$0.0766 / $0.4800 | Buy Now |
DISTI #
576-SMF26A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 200W 26V 5% Uni-directional RoHS: Compliant | 9000 |
|
$0.0760 / $0.4100 | Buy Now |
DISTI #
P40:2555_24241259
|
Arrow Electronics | Diode TVS Single Uni-Dir 26V 200W 2-Pin SOD-123F T/R Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Europe - 15000 |
|
$0.0726 / $0.3760 | Buy Now |
DISTI #
E02:0323_06920822
|
Arrow Electronics | Diode TVS Single Uni-Dir 26V 200W 2-Pin SOD-123F T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks | Europe - 3000 |
|
$0.0813 / $0.0932 | Buy Now |
DISTI #
V72:2272_06471240
|
Arrow Electronics | Diode TVS Single Uni-Dir 26V 200W 2-Pin SOD-123F T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2249 Container: Cut Strips | Americas - 20 |
|
$0.0564 / $0.1100 | Buy Now |
DISTI #
71336803
|
RS | 200W Surface Mount Transient Voltage Suppressors in SMF Package | Littelfuse SMF26A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3050 / $0.3590 | RFQ |
|
Future Electronics | SMF Series 200 W 26 V Uni-Directional Surface Mount TVS Diode - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 9000Reel |
|
$0.0746 / $0.0841 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF26A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF26A
Littelfuse Inc
Trans Voltage Suppressor Diode, 200W, 26V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 30.4 V | |
Clamping Voltage-Max | 42.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 26 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMF26A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF26A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF26A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF26A vs SMF26A |
SMF26A-T1-LF | Trans Voltage Suppressor Diode, 1000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF26A vs SMF26A-T1-LF |
SMF26 | Trans Voltage Suppressor Diode, 200W, 26V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF26A vs SMF26 |
SMF26AT1 | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | SMF26A vs SMF26AT1 |
SMF26A-TP-HF | Trans Voltage Suppressor Diode, 200W, 26V V(RWM), Unidirectional, 1 Element, Silicon, | Micro Commercial Components | SMF26A vs SMF26A-TP-HF |
SMF26A-E3-08 | Trans Voltage Suppressor Diode, 1000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF26A vs SMF26A-E3-08 |
SMF26A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF26A vs SMF26A |
SMF26 | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF26A vs SMF26 |
SMF26A | Trans Voltage Suppressor Diode, 200W, 26V V(RWM), Unidirectional, 1 Element, Silicon, | Rectron Semiconductor | SMF26A vs SMF26A |
SMF26A-M3-08 | Trans Voltage Suppressor Diode, 1000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF26A vs SMF26A-M3-08 |