Part Details for SMF30A-TP by Micro Commercial Components
Overview of SMF30A-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF30A-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMF30A-TPMSCT-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC SOD123FL Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14685 In Stock |
|
$0.0452 / $0.3800 | Buy Now |
DISTI #
833-SMF30A-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes 200W Transient Voltage Suppressor RoHS: Compliant | 4465 |
|
$0.0610 / $0.3800 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 200W Transient Voltage Suppressor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.0630 / $0.0718 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.0800 / $0.0857 | Buy Now |
Part Details for SMF30A-TP
SMF30A-TP CAD Models
SMF30A-TP Part Data Attributes:
|
SMF30A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMF30A-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 200W, 30V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.05 V | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMF30A-TP
This table gives cross-reference parts and alternative options found for SMF30A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF30A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF30AT1 | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | SMF30A-TP vs SMF30AT1 |
SMF30A | Trans Voltage Suppressor Diode, 200W, 30V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SMF30A-TP vs SMF30A |
SMF30AT1G | Trans Voltage Suppressor Diode, 1000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 498, 2 PIN | Littelfuse Inc | SMF30A-TP vs SMF30AT1G |
SMF30A-HM3-18 | Trans Voltage Suppressor Diode, 1000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF30A-TP vs SMF30A-HM3-18 |
SMF30A-T13 | Trans Voltage Suppressor Diode, 200W, 30V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SMF30A-TP vs SMF30A-T13 |
SMF30A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF30A-TP vs SMF30A-T |
SMF30A | Trans Voltage Suppressor Diode, 200W, 30V V(RWM), Unidirectional, 1 Element, Silicon, | Jiangsu JieJie Microelectronics Co Ltd | SMF30A-TP vs SMF30A |
SMF30A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF30A-TP vs SMF30A |
SMF30A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF30A-TP vs SMF30A |
SMF30A-HE3-18 | Trans Voltage Suppressor Diode, 1000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF30A-TP vs SMF30A-HE3-18 |