Datasheets
SMF30A by:

Trans Voltage Suppressor Diode, 200W, 30V V(RWM),

Part Details for SMF30A by Micro Commercial Components

Overview of SMF30A by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMF30A

SMF30A Part Data Attributes

SMF30A Micro Commercial Components
Buy Now Datasheet
Compare Parts:
SMF30A Micro Commercial Components Trans Voltage Suppressor Diode, 200W, 30V V(RWM),
Part Life Cycle Code Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown
Samacsys Manufacturer MCC
Clamping Voltage-Max 48.4 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Non-rep Peak Rev Power Dis-Max 200 W
Rep Pk Reverse Voltage-Max 30 V

Alternate Parts for SMF30A

This table gives cross-reference parts and alternative options found for SMF30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMF30A Trans Voltage Suppressor Diode, Diotec Electronics Corp SMF30A vs SMF30A
SMF30A Trans Voltage Suppressor Diode, Continental Device India Ltd SMF30A vs SMF30A
Part Number Description Manufacturer Compare
SMF30A Trans Voltage Suppressor Diode, Continental Device India Ltd SMF30A vs SMF30A

SMF30A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMF30A by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMF30A by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMF30A would you like to use for your alert(s)?
  • Please alert me when SMF30A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMF30A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMF30A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMF30A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMF30A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMF30A by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: