Part Details for SMF33A-E3-08 by Vishay Intertechnologies
Overview of SMF33A-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF33A-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9990
|
Newark | 1.5Kw,15V 5%,unidir, smc Tvs Rohs Compliant: Yes |Vishay SMF33A-E3-08 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 | Buy Now |
DISTI #
23X9075
|
Newark | Esd Protection Diode Smf Do219Ab33V, ir0.1 A, ip3.8A, p1Kw, cd198Pf,30Kv |Vishay SMF33A-E3-08 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 | Buy Now |
DISTI #
06AC2607
|
Newark | Diode, Esd Protection, 33V, Do-219Ab, Clamping Voltage Vc Max:53.3V, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Vishay SMF33A-E3-08 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1360 | Buy Now |
DISTI #
06AC6388
|
Newark | Diode, Esd Protection, 33V, Do-219Ab, Clamping Voltage Vc Max:53.3V, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:Lead Rohs Compliant: Yes |Vishay SMF33A-E3-08 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0840 / $0.0870 | Buy Now |
DISTI #
SMF33A-E3-08
|
Avnet Americas | ESD Suppressor TVS Single Uni-Dir 30kV 2-Pin SMF (DO-219AB) T/R - Tape and Reel (Alt: SMF33A-E3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0659 | Buy Now |
DISTI #
78-SMF33A-E3-08
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1000watt 33volt RoHS: Compliant | 58881 |
|
$0.0700 / $0.4400 | Buy Now |
|
Future Electronics | SMF Series 33 V 53.3 Vcl 198 pF SMT ESD Protection Diode - DO-219AB RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0647 / $0.0730 | Buy Now |
|
Future Electronics | SMF Series 33 V 53.3 Vcl 198 pF SMT ESD Protection Diode - DO-219AB RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0698 / $0.0788 | Buy Now |
|
Bristol Electronics | 2850 |
|
RFQ | ||
DISTI #
SMF33A-E3-08
|
TTI | ESD Protection Diodes / TVS Diodes 1000watt 33volt RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 102000 In Stock |
|
$0.0700 / $0.0800 | Buy Now |
Part Details for SMF33A-E3-08
SMF33A-E3-08 CAD Models
SMF33A-E3-08 Part Data Attributes
|
SMF33A-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMF33A-E3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-219AB | |
Package Description | SMF, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMF33A-E3-08
This table gives cross-reference parts and alternative options found for SMF33A-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF33A-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF33A | Transient Suppressor, | EIC Semiconductor Inc | SMF33A-E3-08 vs SMF33A |
SMF33A-M3-08 | Trans Voltage Suppressor Diode, 1000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF33A-E3-08 vs SMF33A-M3-08 |
SMF33A | Trans Voltage Suppressor Diode, 200W, 33V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF33A-E3-08 vs SMF33A |
SMF33A | Trans Voltage Suppressor Diode, 1000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF33A-E3-08 vs SMF33A |
SMF33A-HM3-18 | Trans Voltage Suppressor Diode, 1000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF33A-E3-08 vs SMF33A-HM3-18 |
SMF33A | Trans Voltage Suppressor Diode, 200W, 33V V(RWM), Unidirectional, 1 Element, Silicon, | Jiangsu JieJie Microelectronics Co Ltd | SMF33A-E3-08 vs SMF33A |
SMF33A | Transient Suppressor, | Galaxy Semi-Conductor Co Ltd | SMF33A-E3-08 vs SMF33A |
SMF33A-HE3-18 | Trans Voltage Suppressor Diode, 1000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF33A-E3-08 vs SMF33A-HE3-18 |
SMF33A-HE3-08 | Trans Voltage Suppressor Diode, 1000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF33A-E3-08 vs SMF33A-HE3-08 |
SMF33A-HM3-08 | Trans Voltage Suppressor Diode, 1000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF33A-E3-08 vs SMF33A-HM3-08 |