Part Details for SMF45CA by MERITEK Electronics Corporation
Overview of SMF45CA by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for SMF45CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-SMF45CACS-ND
|
DigiKey | TVS DIODE 45VWM 72.7VC Min Qty: 20 Lead time: 12 Weeks Container: Strip MARKETPLACE PRODUCT |
160 In Stock |
|
$0.1443 / $0.2220 | Buy Now |
Part Details for SMF45CA
SMF45CA CAD Models
SMF45CA Part Data Attributes:
|
SMF45CA
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMF45CA
MERITEK Electronics Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 55.3 V | |
Breakdown Voltage-Min | 50 V | |
Breakdown Voltage-Nom | 52.65 V | |
Clamping Voltage-Max | 72.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Reference Standard | UL APPROVED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMF45CA
This table gives cross-reference parts and alternative options found for SMF45CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF45CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF45CA | Trans Voltage Suppressor Diode, | Continental Device India Ltd | SMF45CA vs SMF45CA |
SMF45CA | Trans Voltage Suppressor Diode, 1000W, 45V V(RWM), Bidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF45CA vs SMF45CA |
SMF45CA | Trans Voltage Suppressor Diode, 200W, 45V V(RWM), | Micro Commercial Components | SMF45CA vs SMF45CA |
SMF45CA | Trans Voltage Suppressor Diode, 200W, 45V V(RWM), Bidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF45CA vs SMF45CA |
SMF45CA | Transient Suppressor, | Littelfuse Inc | SMF45CA vs SMF45CA |
SMF45CA | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMF45CA vs SMF45CA |
SMF45CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF45CA vs SMF45CA |