-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 2000W, 13V V(RWM), Unidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6104
|
Newark | Tvs Smf4L 13V Uni, 7 Tr/ Tr Rohs Compliant: Yes |Littelfuse SMF4L13A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1550 | Buy Now |
DISTI #
F7475CT-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC SOD123FL Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9923 In Stock |
|
$0.0919 / $0.4300 | Buy Now |
DISTI #
576-SMF4L13A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 13V 5% Uni-directional RoHS: Compliant | 4005 |
|
$0.0910 / $0.3300 | Buy Now |
|
Future Electronics | SMF Series 400 W 13 V Uni-Directional Surface Mount TVS Diode - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0844 / $0.0948 | Buy Now |
|
Future Electronics | SMF Series 400 W 13 V Uni-Directional Surface Mount TVS Diode - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0844 / $0.0948 | Buy Now |
DISTI #
SMF4L13A
|
TTI | ESD Suppressors / TVS Diodes 400W 13V 5% Uni-directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0860 / $0.0900 | Buy Now |
DISTI #
SMF4L13A-LF
|
TME | Diode: TVS, 0.4kW, 14.4÷15.9V, 18.6A, unidirectional, ±5%, SOD123F Min Qty: 1 | 0 |
|
$0.1130 / $0.7820 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 400W 13V SOD123FL SMT T&R | 0 |
|
$0.1924 / $0.2213 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF4L13A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF4L13A
Littelfuse Inc
Trans Voltage Suppressor Diode, 2000W, 13V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-03-03 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.15 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 2000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 13 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMF4L13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF4L13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSMF4L13A | Trans Voltage Suppressor Diode, 2000W, 13V V(RWM), Unidirectional, 1 Element, Silicon, | Littelfuse Inc | SMF4L13A vs TPSMF4L13A |