Part Details for SMF5.0A by Diotec Semiconductor AG
Overview of SMF5.0A by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF5.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SMF5.0ACT-ND
|
DigiKey | TVS SOD-123FL 5V 200W UNIDIR Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2174 In Stock |
|
$0.0452 / $0.1100 | Buy Now |
DISTI #
637-SMF5.0A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SOD-123FL, 150C, 200W, Unidir RoHS: Compliant | 4253 |
|
$0.0430 / $0.1100 | Buy Now |
DISTI #
V72:2272_21768221
|
Arrow Electronics | Diode TVS Single Uni-Dir 5V 200W 2-Pin SOD-123FL T/R Min Qty: 123 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2150 Container: Cut Strips | Americas - 123 |
|
$0.0563 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SOD-123FL - 5V - 200W - Unidirectional RoHS: Compliant | 48000 Factory Stock |
|
$0.0371 / $0.0491 | Buy Now |
DISTI #
78440932
|
Verical | TVS Diode Single Uni-Dir 5V 200W 2-Pin SOD-123FL T/R Min Qty: 1030 Package Multiple: 5 | Americas - 4655 |
|
$0.0768 / $0.0810 | Buy Now |
DISTI #
SMF5.0A-DIO
|
TME | Diode: TVS, 200W, 6.4÷7V, 21.74A, unidirectional, ±5%, SMF Min Qty: 5 | 4655 |
|
$0.0534 / $0.1524 | Buy Now |
|
Master Electronics | TVS Diode - SOD-123FL - 5V - 200W - Unidirectional RoHS: Compliant | 48000 Factory Stock |
|
$0.0371 / $0.0491 | Buy Now |
Part Details for SMF5.0A
SMF5.0A CAD Models
SMF5.0A Part Data Attributes
|
SMF5.0A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SMF5.0A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF5.0A
This table gives cross-reference parts and alternative options found for SMF5.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF5.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF5.0A-TP | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SMF5.0A vs SMF5.0A-TP |
SMF5.0A | Transient Suppressor, | Taiwan Semiconductor | SMF5.0A vs SMF5.0A |
SMF5.0A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF5.0A vs SMF5.0A |
SMF5.0A | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | Rectron Semiconductor | SMF5.0A vs SMF5.0A |
SMF5.0A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF5.0A vs SMF5.0A-T |
SMF5.0A | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF5.0A vs SMF5.0A |
SMF5.0A-T13 | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SMF5.0A vs SMF5.0A-T13 |
SMF5.0A | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SMF5.0A vs SMF5.0A |
SMF5.0 | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF5.0A vs SMF5.0 |
SMF5.0A | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | Jiangsu JieJie Microelectronics Co Ltd | SMF5.0A vs SMF5.0A |