-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X9139
|
Newark | Esd Protection Diode Smf Do219Ab |Vishay SMF54A-E3-08 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.0790 | Buy Now |
DISTI #
SMF54A-E3-08
|
Avnet Americas | ESD PROTECTION DIODE SMF DO219-E3 - Tape and Reel (Alt: SMF54A-E3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0742 / $0.0943 | Buy Now |
DISTI #
78-SMF54A-E3-08
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1000watt 54volt RoHS: Compliant | 57798 |
|
$0.0690 / $0.4300 | Buy Now |
DISTI #
V72:2272_18203514
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 54V 2-Pin SMF T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2312 Container: Cut Strips | Americas - 24000 |
|
$0.0769 / $0.3698 | Buy Now |
DISTI #
V36:1790_18203514
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 54V 2-Pin SMF T/R Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks Date Code: 2331 | Americas - 15000 |
|
$0.0667 / $0.0761 | Buy Now |
|
Future Electronics | SMF Series Uni-Directional Surface Mount TVS Diode - DO-219AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0702 / $0.0792 | Buy Now |
|
Future Electronics | SMF Series Uni-Directional Surface Mount TVS Diode - DO-219AB RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0702 / $0.0792 | Buy Now |
DISTI #
67009646
|
Verical | ESD Suppressor TVS Uni-Dir 54V 2-Pin SMF T/R Min Qty: 84 Package Multiple: 1 Date Code: 2312 | Americas - 24000 |
|
$0.0769 | Buy Now |
DISTI #
69783146
|
Verical | ESD Suppressor TVS Uni-Dir 54V 2-Pin SMF T/R Min Qty: 15000 Package Multiple: 15000 Date Code: 2331 | Americas - 15000 |
|
$0.0761 | Buy Now |
DISTI #
SMF54A-E3-08
|
TTI | ESD Suppressors / TVS Diodes 1000watt 54volt pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0680 / $0.0730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF54A-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMF54A-E3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-219AB | |
Package Description | SMF, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | |
Breakdown Voltage-Max | 66 V | |
Breakdown Voltage-Min | 60 V | |
Breakdown Voltage-Nom | 63 V | |
Clamping Voltage-Max | 88 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 54 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 54 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMF54A-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF54A-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF54A-M3-08 | Trans Voltage Suppressor Diode, 1000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF54A-E3-08 vs SMF54A-M3-08 |
SMF54A-M3-18 | Trans Voltage Suppressor Diode, 1000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF54A-E3-08 vs SMF54A-M3-18 |
SMF54A-E3-18 | Trans Voltage Suppressor Diode, 1000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF54A-E3-08 vs SMF54A-E3-18 |