Part Details for SMF58A_R1_00001 by PanJit Semiconductor
Overview of SMF58A_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for SMF58A_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SMF58A_R1_00001
|
Mouser Electronics | ESD Suppressors / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,58V,UNI RoHS: Compliant | 0 |
|
$0.0650 / $0.4300 | Order Now |
|
NAC | 200W,Transient Voltage Suppressors,SOD-123FL,58V,UNI RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 5980 |
|
$0.0540 / $0.0600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 119180 |
|
RFQ | |
DISTI #
SMF58A_R1_00001
|
Avnet Silica | SOD 123/200W/Vcl=93.6V @ 2.1A/TVS/SMD/Uni-dir. (Alt: SMF58A_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 6000 |
|
Buy Now |
Part Details for SMF58A_R1_00001
SMF58A_R1_00001 CAD Models
SMF58A_R1_00001 Part Data Attributes
|
SMF58A_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMF58A_R1_00001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 200W, 58V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, ULTRA THIN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, ULTRA THIN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMF58A_R1_00001
This table gives cross-reference parts and alternative options found for SMF58A_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF58A_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF60A | Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SMF58A_R1_00001 vs SMF60A |
SMF60A | Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF58A_R1_00001 vs SMF60A |
SMF60AHRQG | Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, | Taiwan Semiconductor | SMF58A_R1_00001 vs SMF60AHRQG |
SMF60A | Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SMF58A_R1_00001 vs SMF60A |
SMF60AHRVG | Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, | Taiwan Semiconductor | SMF58A_R1_00001 vs SMF60AHRVG |
SMF60A_R1_00001 | Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | SMF58A_R1_00001 vs SMF60A_R1_00001 |
SMF60A_R2_00001 | Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | SMF58A_R1_00001 vs SMF60A_R2_00001 |
SMF60AV-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF58A_R1_00001 vs SMF60AV-W |
SMF60AT1G | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | SMF58A_R1_00001 vs SMF60AT1G |
SMF58A_R2_00001 | Trans Voltage Suppressor Diode, 200W, 58V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | SMF58A_R1_00001 vs SMF58A_R2_00001 |