Part Details for SMF58CA-TP by Micro Commercial Components
Overview of SMF58CA-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF58CA-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMF58CA-TP-ND
|
DigiKey | Interface Min Qty: 2500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0684 | Buy Now |
DISTI #
833-SMF58CA-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes 200W Transient Voltage Suppressor | 0 |
|
$0.0630 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.0650 | Buy Now |
Part Details for SMF58CA-TP
SMF58CA-TP CAD Models
SMF58CA-TP Part Data Attributes:
|
SMF58CA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMF58CA-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 200W, 58V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Breakdown Voltage-Nom | 67.8 V | |
Clamping Voltage-Max | 93.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMF58CA-TP
This table gives cross-reference parts and alternative options found for SMF58CA-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF58CA-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF58CA | Trans Voltage Suppressor Diode, 200W, 58V V(RWM), Bidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF58CA-TP vs SMF58CA |
SMF58CA | Trans Voltage Suppressor Diode, 200W, 58V V(RWM), Bidirectional, 1 Element, Silicon, | Jiangsu JieJie Microelectronics Co Ltd | SMF58CA-TP vs SMF58CA |
SMF58CA | Trans Voltage Suppressor Diode, 1000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF58CA-TP vs SMF58CA |
SMF58C | Trans Voltage Suppressor Diode, 200W, 58V V(RWM), Bidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF58CA-TP vs SMF58C |
SMF58CA-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF58CA-TP vs SMF58CA-T |
SMF58CA-TP-HF | Trans Voltage Suppressor Diode, 200W, 58V V(RWM), Bidirectional, 1 Element, Silicon, | Micro Commercial Components | SMF58CA-TP vs SMF58CA-TP-HF |
SMF58CA | Trans Voltage Suppressor Diode, 200W, 58V V(RWM), Bidirectional, 1 Element, Silicon, | Rectron Semiconductor | SMF58CA-TP vs SMF58CA |
SMF58CA | Trans Voltage Suppressor Diode, | Galaxy Microelectronics | SMF58CA-TP vs SMF58CA |
SMF58CA-T1-LF | Trans Voltage Suppressor Diode, 1000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF58CA-TP vs SMF58CA-T1-LF |
SMF58CA-T1 | Trans Voltage Suppressor Diode, 1000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF58CA-TP vs SMF58CA-T1 |