-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transient Suppressor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2179
|
Newark | Esd Protection Device, 1W, 6V/Sod-123Fl Rohs Compliant: Yes |Littelfuse SMF6.0CA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2833 |
|
$0.1900 / $0.4380 | Buy Now |
DISTI #
80AH2460
|
Newark | "tvs Smf 6.0V Bi, 7 Tr"/ Tr |Littelfuse SMF6.0CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1550 | Buy Now |
DISTI #
18-SMF6.0CACT-ND
|
DigiKey | TVS SOD123FL 6V 200W BIDIR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25536 In Stock |
|
$0.0937 / $0.4300 | Buy Now |
DISTI #
576-SMF6.0CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS SMF 6.0V RoHS: Compliant | 19859 |
|
$0.0920 / $0.4300 | Buy Now |
DISTI #
SMF6.0CA
|
TTI | ESD Suppressors / TVS Diodes TVS SMF 6.0V RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0860 / $0.0970 | Buy Now |
DISTI #
SMF6.0CA-LF
|
TME | Diode: TVS, 0.2kW, 6.67÷7.37V, 19.4A, bidirectional, ±5%, SOD123F Min Qty: 1 | 0 |
|
$0.1150 / $0.7950 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 200W 6V SOD123FL SMT T&R | 0 |
|
$0.1948 / $0.2240 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF6.0CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF6.0CA
Littelfuse Inc
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | not_compliant | |
Date Of Intro | 2020-05-15 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.37 V | |
Breakdown Voltage-Min | 6.67 V | |
Breakdown Voltage-Nom | 7.02 V | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 6 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMF6.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF6.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF6.0CA | Trans Voltage Suppressor Diode, | Continental Device India Ltd | SMF6.0CA vs SMF6.0CA |
SMF6.0CA | Trans Voltage Suppressor Diode, 200W, 6V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMF6.0CA vs SMF6.0CA |
SMF6.0CA | Trans Voltage Suppressor Diode, | Diotec Electronics Corp | SMF6.0CA vs SMF6.0CA |
SMF6.0CA | Trans Voltage Suppressor Diode, 200W, 6V V(RWM), | Micro Commercial Components | SMF6.0CA vs SMF6.0CA |