Part Details for SMF6.0CA by MERITEK Electronics Corporation
Overview of SMF6.0CA by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMF6.0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-SMF6.0CACS-ND
|
DigiKey | TVS DIODE 6VWM 10.3VC Min Qty: 20 Lead time: 12 Weeks Container: Strip MARKETPLACE PRODUCT |
200 In Stock |
|
$0.2062 / $0.3230 | Buy Now |
Part Details for SMF6.0CA
SMF6.0CA CAD Models
SMF6.0CA Part Data Attributes:
|
SMF6.0CA
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMF6.0CA
MERITEK Electronics Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.37 V | |
Breakdown Voltage-Min | 6.67 V | |
Breakdown Voltage-Nom | 7.02 V | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Reference Standard | UL APPROVED | |
Rep Pk Reverse Voltage-Max | 6 V | |
Reverse Current-Max | 400 µA | |
Reverse Test Voltage | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMF6.0CA
This table gives cross-reference parts and alternative options found for SMF6.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF6.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF6.0CA-TP | Trans Voltage Suppressor Diode, 200W, 6V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SMF6.0CA vs SMF6.0CA-TP |
SMF6.0CA-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF6.0CA vs SMF6.0CA-T |
SMF6.0CA | Trans Voltage Suppressor Diode, 200W, 6V V(RWM), Bidirectional, 1 Element, Silicon, | Rectron Semiconductor | SMF6.0CA vs SMF6.0CA |
SMF6.0CA | Trans Voltage Suppressor Diode, 200W, 6V V(RWM), Bidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF6.0CA vs SMF6.0CA |
SMF6.0CA | Trans Voltage Suppressor Diode, 1000W, 6V V(RWM), Bidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF6.0CA vs SMF6.0CA |
SMF6.0CA-T1-LF | Trans Voltage Suppressor Diode, 1000W, 6V V(RWM), Bidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF6.0CA vs SMF6.0CA-T1-LF |
SMF6.0CA-T1 | Trans Voltage Suppressor Diode, 1000W, 6V V(RWM), Bidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF6.0CA vs SMF6.0CA-T1 |
SMF6.0CA | Trans Voltage Suppressor Diode, 200W, 6V V(RWM), Bidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF6.0CA vs SMF6.0CA |