Part Details for SMF70A-AU_R2_000A1 by PanJit Semiconductor
Overview of SMF70A-AU_R2_000A1 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMF70A-AU_R2_000A1
SMF70A-AU_R2_000A1 CAD Models
SMF70A-AU_R2_000A1 Part Data Attributes
|
SMF70A-AU_R2_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMF70A-AU_R2_000A1
PanJit Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 86 V | |
Breakdown Voltage-Min | 77.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMF70A-AU_R2_000A1
This table gives cross-reference parts and alternative options found for SMF70A-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF70A-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF70ARQG | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMF70A-AU_R2_000A1 vs SMF70ARQG |
SMF70A | Trans Voltage Suppressor Diode, 200W, 70V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF70A-AU_R2_000A1 vs SMF70A |
SMF70A | Trans Voltage Suppressor Diode, 200W, 70V V(RWM), Unidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF70A-AU_R2_000A1 vs SMF70A |
SMF70AF2 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | SMF70A-AU_R2_000A1 vs SMF70AF2 |
SMF70A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF70A-AU_R2_000A1 vs SMF70A-T |
SMF70AT1G | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | SMF70A-AU_R2_000A1 vs SMF70AT1G |
SMF70AHRVG | Trans Voltage Suppressor Diode, 200W, 70V V(RWM), Unidirectional, 1 Element, Silicon, | Taiwan Semiconductor | SMF70A-AU_R2_000A1 vs SMF70AHRVG |
SMF70A | Trans Voltage Suppressor Diode, 200W, 70V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SMF70A-AU_R2_000A1 vs SMF70A |
SMF70ATR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF70A-AU_R2_000A1 vs SMF70ATR |
SMF70AQ | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMF70A-AU_R2_000A1 vs SMF70AQ |