Part Details for SMF70A-T13 by Littelfuse Inc
Overview of SMF70A-T13 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF70A-T13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7019
|
Newark | Tvs Smf 70V Uni, 13 Tr/ Tr Rohs Compliant: Yes |Littelfuse SMF70A-T13 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1080 | Buy Now |
DISTI #
SMF70A-T13-ND
|
DigiKey | TVS DIODE 70VWM 113VC SOD123FL Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0778 / $0.0854 | Buy Now |
DISTI #
576-SMF70A-T13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 200W 70V 5% Uni-directional RoHS: Compliant | 0 |
|
$0.0790 / $0.0840 | Order Now |
DISTI #
SMF70A-T13
|
TTI | ESD Protection Diodes / TVS Diodes 200W 70V 5% Uni-directional RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0780 / $0.0840 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 200W 70V SOD123FL SMT T&R | 0 |
|
$0.1522 / $0.1750 | RFQ |
Part Details for SMF70A-T13
SMF70A-T13 CAD Models
SMF70A-T13 Part Data Attributes
|
SMF70A-T13
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF70A-T13
Littelfuse Inc
Trans Voltage Suppressor Diode, 200W, 70V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 86 V | |
Breakdown Voltage-Min | 77.8 V | |
Breakdown Voltage-Nom | 81.9 V | |
Clamping Voltage-Max | 113 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMF70A-T13
This table gives cross-reference parts and alternative options found for SMF70A-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF70A-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF70ARQG | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMF70A-T13 vs SMF70ARQG |
SMF70A-R2-10001 | Transient Suppressor, | PanJit Semiconductor | SMF70A-T13 vs SMF70A-R2-10001 |
SMF70A | Trans Voltage Suppressor Diode, 1000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF70A-T13 vs SMF70A |
SMF70ATR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF70A-T13 vs SMF70ATR |
SMF70A-TP | Trans Voltage Suppressor Diode, 200W, 70V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SMF70A-T13 vs SMF70A-TP |
SMF70A-R1-10001 | Transient Suppressor, | PanJit Semiconductor | SMF70A-T13 vs SMF70A-R1-10001 |
SMF70AT1G | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | SMF70A-T13 vs SMF70AT1G |
SMF70A/G1 | Trans Voltage Suppressor Diode, 1000W, Unidirectional, 1 Element, Silicon, DO-219AA, PLASTIC, SMF, 2 PIN | Vishay Semiconductors | SMF70A-T13 vs SMF70A/G1 |
SMF70A-XX-RG30 | Trans Voltage Suppressor Diode, | Taitron Components Inc | SMF70A-T13 vs SMF70A-XX-RG30 |
SMF70AV-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF70A-T13 vs SMF70AV-W |