Part Details for SMF75AHRQG by Taiwan Semiconductor
Overview of SMF75AHRQG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMF75AHRQG
SMF75AHRQG CAD Models
SMF75AHRQG Part Data Attributes
|
SMF75AHRQG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMF75AHRQG
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 200W, 75V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW POWER LOSS | |
Breakdown Voltage-Max | 92.1 V | |
Breakdown Voltage-Min | 83.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF75AHRQG
This table gives cross-reference parts and alternative options found for SMF75AHRQG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF75AHRQG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF75A-TP-HF | Trans Voltage Suppressor Diode, 200W, 75V V(RWM), Unidirectional, 1 Element, Silicon, | Micro Commercial Components | SMF75AHRQG vs SMF75A-TP-HF |
SMF75A | Trans Voltage Suppressor Diode, 200W, 75V V(RWM), Unidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF75AHRQG vs SMF75A |
SMF75A-T1 | Trans Voltage Suppressor Diode, 1000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF75AHRQG vs SMF75A-T1 |
SMF75A-MS | Trans Voltage Suppressor Diode, 1000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SMF75AHRQG vs SMF75A-MS |
SMF75ARVG | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMF75AHRQG vs SMF75ARVG |
SMF75A-AU_R1_000A1 | Trans Voltage Suppressor Diode, 200W, 75V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | SMF75AHRQG vs SMF75A-AU_R1_000A1 |
SMF75A | Trans Voltage Suppressor Diode, 200W, 75V V(RWM), Unidirectional, 1 Element, Silicon, | Rectron Semiconductor | SMF75AHRQG vs SMF75A |
SMF75A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF75AHRQG vs SMF75A |
SMF75A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF75AHRQG vs SMF75A |
SMF75AT1G | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | SMF75AHRQG vs SMF75AT1G |