Part Details for SMF8.0CA by Continental Device India Ltd
Overview of SMF8.0CA by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for SMF8.0CA
SMF8.0CA CAD Models
SMF8.0CA Part Data Attributes
|
SMF8.0CA
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
SMF8.0CA
Continental Device India Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
Alternate Parts for SMF8.0CA
This table gives cross-reference parts and alternative options found for SMF8.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF8.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF8.0CA | Trans Voltage Suppressor Diode, 1000W, 8V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | SUNMATE electronic Co., LTD | SMF8.0CA vs SMF8.0CA |
SMF8.0CA | Trans Voltage Suppressor Diode, | Diotec Electronics Corp | SMF8.0CA vs SMF8.0CA |
SMF8.0CA | Transient Suppressor, | Littelfuse Inc | SMF8.0CA vs SMF8.0CA |