Part Details for SMF8.5CA by Continental Device India Ltd
Overview of SMF8.5CA by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMF8.5CA
SMF8.5CA CAD Models
SMF8.5CA Part Data Attributes
|
SMF8.5CA
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
SMF8.5CA
Continental Device India Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 10.4 V | |
Breakdown Voltage-Min | 9.44 V | |
Breakdown Voltage-Nom | 9.92 V | |
Clamping Voltage-Max | 14.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IATF 16949; IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 8.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF8.5CA
This table gives cross-reference parts and alternative options found for SMF8.5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF8.5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF8.5CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF8.5CA vs SMF8.5CA |
SMF8.5CA | Trans Voltage Suppressor Diode, 200W, 8.5V V(RWM), | Micro Commercial Components | SMF8.5CA vs SMF8.5CA |
SMF8.5CA | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF8.5CA vs SMF8.5CA |
SMF8.5CA | Trans Voltage Suppressor Diode, 200W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMF8.5CA vs SMF8.5CA |
SMF8.5CA | Trans Voltage Suppressor Diode, 200W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, | Rectron Semiconductor | SMF8.5CA vs SMF8.5CA |
SMF8.5CA | Transient Suppressor, | Littelfuse Inc | SMF8.5CA vs SMF8.5CA |
SMF8.5CA | Trans Voltage Suppressor Diode, 1000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF8.5CA vs SMF8.5CA |
SMF8.5CA | Trans Voltage Suppressor Diode, 200W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF8.5CA vs SMF8.5CA |