Part Details for SMH-107-02-G-S-03 by Samtec Inc
Overview of SMH-107-02-G-S-03 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMH-107-02-G-S-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMH-107-02-G-S-03-ND
|
DigiKey | .100" HORIZONTAL SURFACE MOUNT S Min Qty: 31 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8881 | Buy Now |
DISTI #
SMH-107-02-G-S-03
|
Avnet Americas | Connector Socket Strip 7 Position 2.54mm Solder Straight Surface Mount - Rail/Tube (Alt: SMH-107-02-G-S-03) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.3400 / $2.8600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6300 / $2.8600 | Buy Now | |
DISTI #
SMH-107-02-G-S-03
|
Avnet Americas | Connector Socket Strip 7 Position 2.54mm Solder Straight Surface Mount - Rail/Tube (Alt: SMH-107-02-G-S-03) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.3400 / $2.8600 | Buy Now |
DISTI #
000000000006173622
|
Sager | Headers & Wire Housings .100 Horizontal Surface Mount Socket Strip Min Qty: 1 | 0 |
|
$1.1900 / $2.8600 | Buy Now |
|
Master Electronics | 0 |
|
$0.6300 / $2.8600 | Buy Now | |
DISTI #
5d963326b5feef1134a0ac43
|
Samtec | .100" Horizontal Surface Mount Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$0.6300 / $2.8600 | Buy Now |
Part Details for SMH-107-02-G-S-03
SMH-107-02-G-S-03 CAD Models
SMH-107-02-G-S-03 Part Data Attributes:
|
SMH-107-02-G-S-03
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMH-107-02-G-S-03
Samtec Inc
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER BUY | |
Body Breadth | 0.095 inch | |
Body Depth | 0.47 inch | |
Body Length | 0.72 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LCP | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SMH-107-02-G-S-03
This table gives cross-reference parts and alternative options found for SMH-107-02-G-S-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMH-107-02-G-S-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75915-406 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | SMH-107-02-G-S-03 vs 75915-406 |
SSW-106-22-G-S-RA | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SMH-107-02-G-S-03 vs SSW-106-22-G-S-RA |
103957-5 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | SMH-107-02-G-S-03 vs 103957-5 |
103969-5 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | SMH-107-02-G-S-03 vs 103969-5 |
5-103958-5 | (5-103958-5) 4X6 MTE RCPT SR LATCH .100CL | TE Connectivity | SMH-107-02-G-S-03 vs 5-103958-5 |
SSW-106-02-T-S | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SMH-107-02-G-S-03 vs SSW-106-02-T-S |
SMH-107-02-G-S-03-TR | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SMH-107-02-G-S-03 vs SMH-107-02-G-S-03-TR |
89882-406 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | SMH-107-02-G-S-03 vs 89882-406 |
103961-5 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | SMH-107-02-G-S-03 vs 103961-5 |
926475-6 | MOD IV HSG SR 6 POS | TE Connectivity | SMH-107-02-G-S-03 vs 926475-6 |