-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD IV HSG SR 6 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y5124
|
Newark | Headers & Wire Housings Hsg Recpt 1X06P |Amp Te Connectivity 926475-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20487 |
|
$0.7760 | Buy Now |
DISTI #
16H9736
|
Newark | Mod Iv Hsg Sr 6 Pos |Amp Te Connectivity 926475-6 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6570 | Buy Now |
DISTI #
98K4219
|
Newark | Receptacle, 6Way, Pitch Spacing:2.54Mm, No. Of Contacts:6Contacts, Gender:Receptacle, Product Range:Ampmodu Mod Iv Series, Contact Termination Type:Crimp, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Amp Te Connectivity 926475-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8760 / $1.4200 | Buy Now |
DISTI #
A106227-ND
|
DigiKey | CONN RCPT HSG 6POS 2.54MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
26490 In Stock |
|
$0.6174 / $1.1500 | Buy Now |
DISTI #
926475-6
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 926475-6) RoHS: Compliant Min Qty: 15000 Package Multiple: 1000 Lead time: 23 Weeks, 4 Days Container: Bulk | 0 |
|
$0.6544 | Buy Now |
DISTI #
571-926475-6
|
Mouser Electronics | Headers & Wire Housings HSG RECPT 1X06P RoHS: Compliant | 0 |
|
$0.6530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.5820 | Buy Now |
DISTI #
AMP926475-6
|
Heilind Electronics | MOD IV HSG SR 6 POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MOD IV HSG SR 6 POS RoHS: Compliant |
20487 Partner Stock |
|
$0.6320 / $0.9040 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 6 CONTACT(S), 1 ROW(S), FEMALE, 0.1 INCH PITCH, CRIMP TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE | 444 |
|
$0.7442 / $1.8605 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926475-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926475-6
TE Connectivity
MOD IV HSG SR 6 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, COMPATIBLE CONTACTS: 167020-2; 167020-1; 167023-2; 167023-1; 167300-6 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.559 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for 926475-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 926475-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1023-1X6S21 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Ningbo connfly electronic CO LTD | 926475-6 vs DS1023-1X6S21 |
SSM-106-L-SH | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 926475-6 vs SSM-106-L-SH |
103960-5 | (103960-5) 4X6 MTE RCPT SR LATCH .100CL | TE Connectivity | 926475-6 vs 103960-5 |
5-1241850-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | TE Connectivity | 926475-6 vs 5-1241850-6 |
103959-5 | (103959-5) 4X6 MTE RCPT SR LATCH .100CL | TE Connectivity | 926475-6 vs 103959-5 |
SMM-106-01-S-S-P | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | 926475-6 vs SMM-106-01-S-S-P |
102YC06 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 926475-6 vs 102YC06 |
VHR-6N-BK | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Locking, Black Insulator, Plug | JST Manufacturing | 926475-6 vs VHR-6N-BK |
SMH-107-02-G-S-03-TR | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 926475-6 vs SMH-107-02-G-S-03-TR |
SSW-106-03-T-S | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 926475-6 vs SSW-106-03-T-S |