| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMS2708-45JL | Texas Instruments | Check for Price | OTP ROM, 1KX8, MOS, CDIP24 | SMJ2708-35JM vs TMS2708-45JL |
| 2708DM | Fairchild Semiconductor Corporation | Check for Price | UVPROM, 1KX8, MOS, CDIP24 | SMJ2708-35JM vs 2708DM |
| D2708L | Intel Corporation | Check for Price | UVPROM, 1KX8, 450ns, MOS, CDIP24 | SMJ2708-35JM vs D2708L |
| MM2708Q | National Semiconductor Corporation | Check for Price | OTP ROM, 1KX8, MOS, CDIP24 | SMJ2708-35JM vs MM2708Q |
| 2708DMQB | Fairchild Semiconductor Corporation | Check for Price | UVPROM, 1KX8, MOS, CDIP24 | SMJ2708-35JM vs 2708DMQB |
| MM2758BQ | National Semiconductor Corporation | Check for Price | OTP ROM, 1KX8, MOS, CDIP24 | SMJ2708-35JM vs MM2758BQ |
| F2708-1DCQR | Fairchild Semiconductor Corporation | Check for Price | 1KX8, MOS, CDIP24 | SMJ2708-35JM vs F2708-1DCQR |
| 2708DLQR | Fairchild Semiconductor Corporation | Check for Price | UVPROM, 1KX8, MOS, CDIP24 | SMJ2708-35JM vs 2708DLQR |
| 2708DL | Fairchild Semiconductor Corporation | Check for Price | UVPROM, 1KX8, MOS, CDIP24 | SMJ2708-35JM vs 2708DL |
| 2708DCQB | Fairchild Semiconductor Corporation | Check for Price | UVPROM, 1KX8, MOS, CDIP24 | SMJ2708-35JM vs 2708DCQB |
Part Details for SMJ2708-35JM by Texas Instruments
Results Overview of SMJ2708-35JM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMJ2708-35JM Information
SMJ2708-35JM by Texas Instruments is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SMJ2708-35JM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | OTP ROM, 1KX8, MOS, CDIP24 | 7267 |
|
RFQ |
US Tariff Estimator: SMJ2708-35JM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SMJ2708-35JM Part Data Attributes
|
|
SMJ2708-35JM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ2708-35JM
Texas Instruments
OTP ROM, 1KX8, MOS, CDIP24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Access Time-Max | 350 Ns | |
| JESD-30 Code | R-XDIP-T24 | |
| Memory Density | 8192 Bit | |
| Memory IC Type | Otp Rom | |
| Memory Width | 8 | |
| Number of Terminals | 24 | |
| Number of Words | 1024 Words | |
| Number of Words Code | 1000 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 1kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for SMJ2708-35JM
This table gives cross-reference parts and alternative options found for SMJ2708-35JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ2708-35JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.