| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HN62315BP-15 | Hitachi Ltd | Check for Price | MASK ROM, 512KX8, 150ns, CMOS, PDIP32 | SMJ27C040-15JM vs HN62315BP-15 |
| M29F040B55P6T | STMicroelectronics | Check for Price | Flash, 512KX8, 55ns, PDIP32 | SMJ27C040-15JM vs M29F040B55P6T |
| FTE512S8N-17C | Force Technologies Ltd | Check for Price | 512KX8 EEPROM 5V, 170ns, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | SMJ27C040-15JM vs FTE512S8N-17C |
| M29F040-120CV | Thales Group | Check for Price | Flash, 512KX8, 120ns, CDIP32 | SMJ27C040-15JM vs M29F040-120CV |
| AM29F040B-150PI | AMD | Check for Price | Flash, 512KX8, 150ns, PDIP32 | SMJ27C040-15JM vs AM29F040B-150PI |
| M29F040-150PV | Thales Group | Check for Price | Flash, 512KX8, 150ns, PDIP32 | SMJ27C040-15JM vs M29F040-150PV |
| AM29F004BB-55PI | AMD | Check for Price | Flash, 512KX8, 55ns, PDIP32 | SMJ27C040-15JM vs AM29F004BB-55PI |
| M29F040B45P6 | STMicroelectronics | Check for Price | Flash, 512KX8, 45ns, PDIP32 | SMJ27C040-15JM vs M29F040B45P6 |
| HN62314BP-20 | Renesas Electronics Corporation | Check for Price | MASK ROM, 8KX8, 55ns, CMOS, PDIP32 | SMJ27C040-15JM vs HN62314BP-20 |
| AT27C040-90PJ | Atmel Corporation | Check for Price | OTP ROM, 512KX8, 90ns, CMOS, PDIP32 | SMJ27C040-15JM vs AT27C040-90PJ |
Part Details for SMJ27C040-15JM by Texas Instruments
Results Overview of SMJ27C040-15JM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMJ27C040-15JM Information
SMJ27C040-15JM by Texas Instruments is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SMJ27C040-15JM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | UVPROM, 512KX8, 150ns, CMOS, CDIP32 | 5215 |
|
RFQ |
US Tariff Estimator: SMJ27C040-15JM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SMJ27C040-15JM Part Data Attributes
|
|
SMJ27C040-15JM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ27C040-15JM
Texas Instruments
UVPROM, 512KX8, 150ns, CMOS, CDIP32
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | DIP | |
| Package Description | 0.600 Inch, Side Brazed, Ceramic, Dip-32 | |
| Pin Count | 32 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.61 | |
| Access Time-Max | 150 Ns | |
| I/O Type | Common | |
| JESD-30 Code | R-GDIP-T32 | |
| Length | 41.91 Mm | |
| Memory Density | 4194304 Bit | |
| Memory IC Type | Uvprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Number of Words | 524288 Words | |
| Number of Words Code | 512000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 512kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | WDIP | |
| Package Equivalence Code | DIP32,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line, Window | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 4.91 Mm | |
| Standby Current-Max | 0.0001 A | |
| Supply Current-Max | 0.05 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 15.24 Mm |
Alternate Parts for SMJ27C040-15JM
This table gives cross-reference parts and alternative options found for SMJ27C040-15JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ27C040-15JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.