| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMJ34010GBM | Texas Instruments | Check for Price | Graphics Processor, CMOS, CPGA68 | SMJ34010FDM vs SMJ34010GBM |
| TMS34010-60FN | Texas Instruments | Check for Price | Graphics Processor, CMOS, PQCC68 | SMJ34010FDM vs TMS34010-60FN |
| TMS34010FNL-60 | Texas Instruments | Check for Price | Graphics Processor, CMOS, PQCC68 | SMJ34010FDM vs TMS34010FNL-60 |
| UPD72185L | NEC Electronics Group | Check for Price | Graphics Processor, CMOS, PQCC68 | SMJ34010FDM vs UPD72185L |
| TMS34010-50FN | Texas Instruments | Check for Price | Graphics Processor, CMOS, PQCC68 | SMJ34010FDM vs TMS34010-50FN |
Part Details for SMJ34010FDM by Texas Instruments
Results Overview of SMJ34010FDM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMJ34010FDM Information
SMJ34010FDM by Texas Instruments is a Graphic Processor.
Graphics Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SMJ34010FDM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Graphics Processor, CMOS, CQCC68 | 3208 |
|
RFQ |
US Tariff Estimator: SMJ34010FDM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SMJ34010FDM Part Data Attributes
|
|
SMJ34010FDM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ34010FDM
Texas Instruments
Graphics Processor, CMOS, CQCC68
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LCC | |
| Package Description | Ceramic, Lcc-68 | |
| Pin Count | 68 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.31.00.40 | |
| Clock Frequency-Max | 50 Mhz | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-CQCC-N68 | |
| Length | 24.13 Mm | |
| Maximum Num of Bits per Pixel | 16 | |
| Number of Terminals | 68 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 3.05 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 24.13 Mm | |
| uPs/uCs/Peripheral ICs Type | Graphics Processor |
Alternate Parts for SMJ34010FDM
This table gives cross-reference parts and alternative options found for SMJ34010FDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ34010FDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.