Part Details for SMJ44C256-80JDM by Texas Instruments
Overview of SMJ44C256-80JDM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Price & Stock for SMJ44C256-80JDM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ |
Part Details for SMJ44C256-80JDM
SMJ44C256-80JDM CAD Models
SMJ44C256-80JDM Part Data Attributes
|
SMJ44C256-80JDM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ44C256-80JDM
Texas Instruments
256KX4 FAST PAGE DRAM, 80ns, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | CAS BEFORE RAS REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T20 | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 4.45 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SMJ44C256-80JDM
This table gives cross-reference parts and alternative options found for SMJ44C256-80JDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ44C256-80JDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM71C4256A-80 | Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, | Goldstar Electron Co Ltd | SMJ44C256-80JDM vs GM71C4256A-80 |
UPD424266C-80 | Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, PLASTIC, DIP-20 | NEC Electronics America Inc | SMJ44C256-80JDM vs UPD424266C-80 |
5962-9061709MRX | Fast Page DRAM, 256KX4, 80ns, CMOS, CDIP20, CERAMIC, DIP-20 | Micross Components | SMJ44C256-80JDM vs 5962-9061709MRX |
LH64256BD-80 | Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, DIP-20 | Sharp Corp | SMJ44C256-80JDM vs LH64256BD-80 |
GM71C4256BL-80 | Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, | LG Semicon Co Ltd | SMJ44C256-80JDM vs GM71C4256BL-80 |
EDI44256C80QM | Fast Page DRAM, 256KX4, 80ns, CMOS, CDIP20, | Electronic Designs Inc | SMJ44C256-80JDM vs EDI44256C80QM |
HY534256ASLS-80 | Fast Page DRAM, 256KX4, 80ns, CMOS, PLASTIC, DIP | SK Hynix Inc | SMJ44C256-80JDM vs HY534256ASLS-80 |
5962-9061704MRA | 256KX4 FAST PAGE DRAM, 80ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SMJ44C256-80JDM vs 5962-9061704MRA |
UPD424266C-80 | IC,DRAM,FAST PAGE,256KX4,CMOS,DIP,20PIN,PLASTIC | Renesas Electronics Corporation | SMJ44C256-80JDM vs UPD424266C-80 |
MDM4256T-80 | Fast Page DRAM, 256KX4, 80ns, CMOS, CDIP20 | Mosaic Semiconductor Inc | SMJ44C256-80JDM vs MDM4256T-80 |