Part Details for SML-010LTT86 by ROHM Semiconductor
Overview of SML-010LTT86 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for SML-010LTT86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SML-010LTT86CT-ND
|
DigiKey | LED RED CLEAR 3020 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6015 In Stock |
|
$0.1404 / $0.5400 | Buy Now |
DISTI #
755-SML-010LTT86
|
Mouser Electronics | Standard LEDs - SMD 660RED LENS SMD 3X2mm RoHS: Compliant | 16187 |
|
$0.1400 / $0.5300 | Buy Now |
DISTI #
70522011
|
RS | ROHM SML-010LTT86, SML-01 Series Red LED, 3020(1208), Rectangle Lens SMD package | ROHM Semiconductor SML-010LTT86 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1480 / $0.1850 | RFQ |
|
Future Electronics | SML-010 Series Red 1208 110° Clear 16 mcd 1.75 V Chip LED with Reflector RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1440 / $0.1500 | Buy Now |
|
Bristol Electronics | 3135 |
|
RFQ | ||
|
Quest Components | LED, Surface Mount, Red, Clear | 1327 |
|
$0.1911 / $0.6370 | Buy Now |
DISTI #
SML-010LTT86
|
Avnet Asia | LED Uni-Color Red 660nm 2-Pin Chip LED T/R (Alt: SML-010LTT86) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 20mA ��ɫ���� 16mcd Red 1.75V 1208 Light Emitting Diodes (LED) ROHS | 890 |
|
$0.1116 / $0.1978 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 175 |
|
$0.3000 / $0.4600 | Buy Now |
Part Details for SML-010LTT86
SML-010LTT86 CAD Models
SML-010LTT86 Part Data Attributes
|
SML-010LTT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-010LTT86
ROHM Semiconductor
Single Color LED, Red, Colorless Transparent, 2.3mm, 3 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 3 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 2.95 mm |