-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SML-510MWT86CT-ND
|
DigiKey | LED GREEN DIFFUSED 1608 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4518 In Stock |
|
$0.0580 / $0.3600 | Buy Now |
|
Future Electronics | SML-510 Series Green 0603 140° Clear 16 mcd 2.2 V SMT Ultra Thin Chip LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0647 / $0.0716 | Buy Now |
|
Bristol Electronics | 731 |
|
RFQ | ||
|
Quest Components | LED, Surface Mount, Green, White Diffused | 4880 |
|
$0.0631 / $0.1940 | Buy Now |
|
Quest Components | LED, Surface Mount, Green, White Diffused | 584 |
|
$0.0900 / $0.3000 | Buy Now |
DISTI #
SML-510MWT86
|
Avnet Silica | LED Uni-Color Green 570nm 2-Pin Chip LED T/R (Alt: SML-510MWT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18000 |
|
$0.2500 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-510MWT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-510MWT86
ROHM Semiconductor
Optoelectronic Device, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOWISH GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Infrared Range | NO | |
JESD-609 Code | e4 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1.65 mm |
This table gives cross-reference parts and alternative options found for SML-510MWT86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-510MWT86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-510MW | Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, LEADLESS PACKAGE-2 | ROHM Semiconductor | SML-510MWT86 vs SML-510MW |