Part Details for SML-512PWA by ROHM Semiconductor
Overview of SML-512PWA by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SML-512PWA
SML-512PWA CAD Models
SML-512PWA Part Data Attributes
|
SML-512PWA
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-512PWA
ROHM Semiconductor
Optoelectronic Device, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Color | YELLOWISH GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Infrared Range | NO | |
JESD-609 Code | e4 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 14.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 563 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.65 mm |
Alternate Parts for SML-512PWA
This table gives cross-reference parts and alternative options found for SML-512PWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-512PWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-512PWT87AH | Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | ROHM Semiconductor | SML-512PWA vs SML-512PWT87AH |
SML-512PWT86AJ | Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | ROHM Semiconductor | SML-512PWA vs SML-512PWT86AJ |
SML-512PWT87AF | Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | ROHM Semiconductor | SML-512PWA vs SML-512PWT87AF |
SML-512PW(A)T86 | Single Color LED, Yellow Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SML-512PWA vs SML-512PW(A)T86 |
SML-512PWT86AAJ | Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, MINIMOLD PACKAGE-2 | ROHM Semiconductor | SML-512PWA vs SML-512PWT86AAJ |
SML-512PWT86AAG | Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, MINIMOLD PACKAGE-2 | ROHM Semiconductor | SML-512PWA vs SML-512PWT86AAG |
SML-512PWT86AAE | Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, MINIMOLD PACKAGE-2 | ROHM Semiconductor | SML-512PWA vs SML-512PWT86AAE |
SML-512PWT86AAK | Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, MINIMOLD PACKAGE-2 | ROHM Semiconductor | SML-512PWA vs SML-512PWT86AAK |
SML-512PWT87AAE | Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, MINIMOLD PACKAGE-2 | ROHM Semiconductor | SML-512PWA vs SML-512PWT87AAE |
SML-512PWT86AAH | Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, MINIMOLD PACKAGE-2 | ROHM Semiconductor | SML-512PWA vs SML-512PWT86AAH |