Part Details for SML-512PWT86AAG by ROHM Semiconductor
Overview of SML-512PWT86AAG by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SML-512PWT86AAG
SML-512PWT86AAG CAD Models
SML-512PWT86AAG Part Data Attributes:
|
SML-512PWT86AAG
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-512PWT86AAG
ROHM Semiconductor
Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, MINIMOLD PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, MINIMOLD PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 14.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TAPE | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1.65 mm |
Alternate Parts for SML-512PWT86AAG
This table gives cross-reference parts and alternative options found for SML-512PWT86AAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-512PWT86AAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-512PWT87AAG | Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, MINIMOLD PACKAGE-2 | ROHM Semiconductor | SML-512PWT86AAG vs SML-512PWT87AAG |