Part Details for SML-811VTT86AAH by ROHM Semiconductor
Overview of SML-811VTT86AAH by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SML-811VTT86AAH
SML-811VTT86AAH CAD Models
SML-811VTT86AAH Part Data Attributes
|
SML-811VTT86AAH
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-811VTT86AAH
ROHM Semiconductor
Single Color LED, Red, Colorless Transparent, 1.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 12.6 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TAPE AND REEL | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for SML-811VTT86AAH
This table gives cross-reference parts and alternative options found for SML-811VTT86AAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-811VTT86AAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-811UTT96AAH | Single Color LED, Red, Colorless Transparent, 1.2mm, | ROHM Semiconductor | SML-811VTT86AAH vs SML-811UTT96AAH |
SML-811VTT96AAH | Single Color LED, Red, Colorless Transparent, 1.2mm, | ROHM Semiconductor | SML-811VTT86AAH vs SML-811VTT96AAH |
SML-811VTT68AAH | Single Color LED, Red, Colorless Transparent, 1.2mm, | ROHM Semiconductor | SML-811VTT86AAH vs SML-811VTT68AAH |
SML-811UTT96AH | Single Color LED, | ROHM Semiconductor | SML-811VTT86AAH vs SML-811UTT96AH |