Part Details for SML-A12P8TT86JP by ROHM Semiconductor
Overview of SML-A12P8TT86JP by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for SML-A12P8TT86JP
SML-A12P8TT86JP CAD Models
SML-A12P8TT86JP Part Data Attributes
|
SML-A12P8TT86JP
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-A12P8TT86JP
ROHM Semiconductor
Single Color LED, Green, 1.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SIDE VIEW | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 3.25 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TAPE | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 2.1 mm |
Alternate Parts for SML-A12P8TT86JP
This table gives cross-reference parts and alternative options found for SML-A12P8TT86JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-A12P8TT86JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-A12P8TT87JP | Single Color LED, Green, 1.2mm, | ROHM Semiconductor | SML-A12P8TT86JP vs SML-A12P8TT87JP |