Part Details for SML-H12M8TT86M by ROHM Semiconductor
Overview of SML-H12M8TT86M by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SML-H12M8TT86M
SML-H12M8TT86M CAD Models
SML-H12M8TT86M Part Data Attributes:
|
SML-H12M8TT86M
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-H12M8TT86M
ROHM Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Min | 0.01 cd | |
Luminous Intensity-Nom | 13.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.52 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm |
Alternate Parts for SML-H12M8TT86M
This table gives cross-reference parts and alternative options found for SML-H12M8TT86M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-H12M8TT86M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-H12M8TT86CM | Single Color LED, | ROHM Semiconductor | SML-H12M8TT86M vs SML-H12M8TT86CM |
SML-P12MTT87M | Single Color LED, Yellowish Green, Colorless Transparent, 0.6mm, 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLIANT, ULTRA COMPACT, MINIMOLD, THIN, 2 PIN | ROHM Semiconductor | SML-H12M8TT86M vs SML-P12MTT87M |
SML-R12M8TT87M | Single Color LED, Yellowish Green, Colorless Transparent, 1.2mm, 1.60 X 1.15 MM, 0.20 MM HEIGHT, THIN, ULTRA COMPACT PACKAGE-2 | ROHM Semiconductor | SML-H12M8TT86M vs SML-R12M8TT87M |
SML-P12MTT86M | Single Color LED, Yellowish Green, Colorless Transparent, 0.6mm, 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLIANT, ULTRA COMPACT, MINIMOLD, THIN, 2 PIN | ROHM Semiconductor | SML-H12M8TT86M vs SML-P12MTT86M |
SML-P12MTT87RM | Single Color LED, | ROHM Semiconductor | SML-H12M8TT86M vs SML-P12MTT87RM |
SML-P12M2TT87RM | Single Color LED, | ROHM Semiconductor | SML-H12M8TT86M vs SML-P12M2TT87RM |