Part Details for SML-LXR1206YD-TR by ITW Lumex
Overview of SML-LXR1206YD-TR by ITW Lumex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for SML-LXR1206YD-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SML-LXR1206YD-TR-ND
|
DigiKey | LED YELLOW DIFFUSED 1206 SMD Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | SINGLE COLOR LED, YELLOW, DIFFUSED, 1.6MM | 14000 |
|
$0.1575 / $0.4500 | Buy Now |
Part Details for SML-LXR1206YD-TR
SML-LXR1206YD-TR CAD Models
SML-LXR1206YD-TR Part Data Attributes:
|
SML-LXR1206YD-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LXR1206YD-TR
ITW Lumex
Single Color LED, Yellow, Diffused, 1.6mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.05 mm | |
Packing Method | TR | |
Peak Wavelength | 585 nm | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.6 mm | |
Viewing Angle | 120 deg |
Alternate Parts for SML-LXR1206YD-TR
This table gives cross-reference parts and alternative options found for SML-LXR1206YD-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-LXR1206YD-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-R3131B-T | Single Color LED, Yellow, Diffused, 4mm, L-059, 2 PIN | American Bright Optoelectronics | SML-LXR1206YD-TR vs BL-R3131B-T |
BL-R3132 | Single Color LED, Yellow, Diffused, 5mm, L-069, 2 PIN | American Bright Optoelectronics | SML-LXR1206YD-TR vs BL-R3132 |