Part Details for SML-LXR851YGC-TR by ITW Lumex
Overview of SML-LXR851YGC-TR by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for SML-LXR851YGC-TR
SML-LXR851YGC-TR CAD Models
SML-LXR851YGC-TR Part Data Attributes
|
SML-LXR851YGC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LXR851YGC-TR
ITW Lumex
Dual Color LED, Yellow/green, Water Clear, 2mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW/GREEN | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR | |
Peak Wavelength | 585/565 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |