Part Details for SML-LXT0805SRW-TR by ITW Lumex
Overview of SML-LXT0805SRW-TR by ITW Lumex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SML-LXT0805SRW-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Uni-Color Red 660nm 2-Pin SMD T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 504 |
|
RFQ |
Part Details for SML-LXT0805SRW-TR
SML-LXT0805SRW-TR CAD Models
SML-LXT0805SRW-TR Part Data Attributes
|
SML-LXT0805SRW-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LXT0805SRW-TR
ITW Lumex
Single Color LED, Super Red, Diffused Milky White, 1.4mm, 2 X 1.25 MM, LEAD FREE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMEX INC | |
Package Description | 2 X 1.25 MM, LEAD FREE PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Nom | 21.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 140 deg |