-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Visible LED, Clear
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6406
|
Newark | Led, Yellow Green, 569Nm, 1.9V, 2.1Mcd, Led Color:Yellow Green, Led Mounting:Smd, Led Case Size:1005, Forward Current If:1Ma, Forward Voltage:1.9V, Wavelength Typ:569Nm, Luminous Intensity:2.1Mcd, Viewing Angle:-, Lens Shape:Square Rohs Compliant: Yes |Rohm SML-P11MTT86R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30373 |
|
$0.1110 / $0.4370 | Buy Now |
DISTI #
38AH9157
|
Newark | Chip Led, Type=Picoled -Eco/Mini-Mold, Package=1.0X0.6(T=0.2), Color = Yellow-Green, ( D=569, Iv=2.1Mcd, If=1Ma, Vf=1.9V, If=1Ma ) Rohs Compliant: Yes |Rohm SML-P11MTT86R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 40000 |
|
$0.0760 / $0.0780 | Buy Now |
DISTI #
846-1211-1-ND
|
DigiKey | LED GREEN-YELLOW CLEAR 1006 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0683 / $0.4200 | Buy Now |
DISTI #
SML-P11MTT86R
|
Avnet Americas | LED Uni-Color Yellow Green Chip LED 2-Pin 0402 T/R - Tape and Reel (Alt: SML-P11MTT86R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0678 / $0.0774 | Buy Now |
DISTI #
755-SML-P11MTT86R
|
Mouser Electronics | Standard LEDs - SMD ULTRA COMPACT YELLOW-GREEN RoHS: Compliant | 51745 |
|
$0.0680 / $0.4200 | Buy Now |
|
Future Electronics | SML-P11 Series Yellow Green 0402 Clear 2.1 mcd 1.9 V Surface Mount PICOLED™ LED RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0697 / $0.0730 | Buy Now |
|
Quest Components | VISIBLE LED, CLEAR | 60 |
|
$0.1275 / $0.1530 | Buy Now |
|
Quest Components | VISIBLE LED, CLEAR | 12 |
|
$0.2100 / $0.4200 | Buy Now |
DISTI #
SML-P11MTT86R
|
TTI | Standard LEDs - SMD ULTRA COMPACT YELLOW-GREEN RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 375000 In Stock |
|
$0.0710 / $0.0780 | Buy Now |
DISTI #
SML-P11MTT86R
|
Avnet Americas | LED Uni-Color Yellow Green Chip LED 2-Pin 0402 T/R - Tape and Reel (Alt: SML-P11MTT86R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0678 / $0.0774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-P11MTT86R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-P11MTT86R
ROHM Semiconductor
Visible LED, Clear
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color@Wavelength | Green-Yellow | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for SML-P11MTT86R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-P11MTT86R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-P11MTT86RJ | Single Color LED, | ROHM Semiconductor | SML-P11MTT86R vs SML-P11MTT86RJ |
SML-P11MTT86G | Single Color LED, Yellowish Green, Colorless Transparent, 0.6mm, 1 X 0.60 MM, 0.20 MM HEIGHT, ULTRA COMPACT, MINIMOLD, THIN, 2 PIN | ROHM Semiconductor | SML-P11MTT86R vs SML-P11MTT86G |
SML-P11MT | Single Color LED, Yellow/green, Colorless Transparent, 0.6mm, 1.0 X 0.6 MM, 0.2 MM HEIGHT, ROHS COMPLIANT PACKGAE-2 | ROHM Semiconductor | SML-P11MTT86R vs SML-P11MT |
SML-P11MTT86H | Single Color LED, Yellowish Green, Colorless Transparent, 0.6mm, 1 X 0.60 MM, 0.20 MM HEIGHT, ULTRA COMPACT, MINIMOLD, THIN, 2 PIN | ROHM Semiconductor | SML-P11MTT86R vs SML-P11MTT86H |
SML-P11MTT86F | Single Color LED, Yellowish Green, Colorless Transparent, 0.6mm, 1 X 0.60 MM, 0.20 MM HEIGHT, ULTRA COMPACT, MINIMOLD, THIN, 2 PIN | ROHM Semiconductor | SML-P11MTT86R vs SML-P11MTT86F |
SML-P11MTT86 | Single Color LED, Yellow Green, Colorless Transparent, 0.6mm, 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLIANT, 0402, 2 PIN | ROHM Semiconductor | SML-P11MTT86R vs SML-P11MTT86 |
SML-P11MTT86RG | Single Color LED, | ROHM Semiconductor | SML-P11MTT86R vs SML-P11MTT86RG |
SML-P11MTT86RH | Single Color LED, | ROHM Semiconductor | SML-P11MTT86R vs SML-P11MTT86RH |