Part Details for SML-P12M2TT86RQ by ROHM Semiconductor
Overview of SML-P12M2TT86RQ by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SML-P12M2TT86RQ
SML-P12M2TT86RQ CAD Models
SML-P12M2TT86RQ Part Data Attributes:
|
SML-P12M2TT86RQ
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-P12M2TT86RQ
ROHM Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOWISH GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 51.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 0.6 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 0.9 mm |
Alternate Parts for SML-P12M2TT86RQ
This table gives cross-reference parts and alternative options found for SML-P12M2TT86RQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-P12M2TT86RQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-P12MTT87RQ | Single Color LED, | ROHM Semiconductor | SML-P12M2TT86RQ vs SML-P12MTT87RQ |
SML-R12M8TT86Q | Single Color LED, Yellowish Green, Colorless Transparent, 1.2mm, 1.60 X 1.15 MM, 0.20 MM HEIGHT, THIN, ULTRA COMPACT PACKAGE-2 | ROHM Semiconductor | SML-P12M2TT86RQ vs SML-R12M8TT86Q |
SML-P12M2TT87RQ | Single Color LED, | ROHM Semiconductor | SML-P12M2TT86RQ vs SML-P12M2TT87RQ |
SML-R12M8TT87Q | Single Color LED, Yellowish Green, Colorless Transparent, 1.2mm, 1.60 X 1.15 MM, 0.20 MM HEIGHT, THIN, ULTRA COMPACT PACKAGE-2 | ROHM Semiconductor | SML-P12M2TT86RQ vs SML-R12M8TT87Q |
SML-P12MTT86RQ | Single Color LED, | ROHM Semiconductor | SML-P12M2TT86RQ vs SML-P12MTT86RQ |