Part Details for SML12RG3 by LEDtronics Inc
Results Overview of SML12RG3 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML12RG3 Information
SML12RG3 by LEDtronics Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: SML12RG3 by LEDtronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SML12RG3 Part Data Attributes
|
|
SML12RG3
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
SML12RG3
LEDtronics Inc
Dual Color LED, High Efficiency Red/green, 3mm
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | 3 Pin | |
| HTS Code | 8541.40.20.00 | |
| Color | High Efficiency Red/Green | |
| Configuration | Common Bipolar Terminal, 2 Elements | |
| Forward Current-Max | 0.03 A | |
| JESD-609 Code | e0 | |
| Luminous Intensity-Nom | 2 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 2 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Optoelectronic Device Type | Dual Color Led | |
| Packing Method | Tr | |
| Peak Wavelength | 635/565 Nm | |
| Shape | Rectangular | |
| Size | 3 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Viewing Angle | 140 Deg |