Part Details for SMLJ45A-QH by Bourns Inc
Overview of SMLJ45A-QH by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMLJ45A-QH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMLJ45A-QH
|
Avnet Americas | SMLJ-Q Transient Voltage Suppressor Diode Single Uni-Directional 45V 300A 3KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMLJ45A-QH) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
652-SMLJ45A-QH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 45volts 3kW 5% Uni-Dir. AEC-Q101 | 0 |
|
$0.6750 / $0.7250 | Order Now |
Part Details for SMLJ45A-QH
SMLJ45A-QH CAD Models
SMLJ45A-QH Part Data Attributes
|
SMLJ45A-QH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMLJ45A-QH
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 55.3 V | |
Breakdown Voltage-Min | 50 V | |
Breakdown Voltage-Nom | 52.65 V | |
Clamping Voltage-Max | 94.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMLJ45A-QH
This table gives cross-reference parts and alternative options found for SMLJ45A-QH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ45A-QH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ43A/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMLJ45A-QH vs SMDJ43A/TR13 |
SMDJ43A-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMLJ45A-QH vs SMDJ43A-AT/TR13 |
SMDJ45A/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMLJ45A-QH vs SMDJ45A/TR13 |
SMDJ43A-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMLJ45A-QH vs SMDJ43A-AT/TR7 |
SMLJ45A-Q | Trans Voltage Suppressor Diode, | Bourns Inc | SMLJ45A-QH vs SMLJ45A-Q |
SMDJ45A-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMLJ45A-QH vs SMDJ45A-AT/TR13 |
SMDJ43A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMLJ45A-QH vs SMDJ43A/TR7 |
SMDJ43AHR7G | Trans Voltage Suppressor Diode, 3000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMLJ45A-QH vs SMDJ43AHR7G |
SMDJ45A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMLJ45A-QH vs SMDJ45A/TR7 |
SMDJ45AHR7G | Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMLJ45A-QH vs SMDJ45AHR7G |