-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W, 3.3 V TVS in SMB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7231
|
Newark | Transient Voltage Suppressor, Tvs, Transil Smlv Series, Unidirectional, 3.3 V, Do-214Aa, 2, 4.1 V Rohs Compliant: Yes |Stmicroelectronics SMLVT3V3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20269 |
|
$0.3920 / $0.8610 | Buy Now |
DISTI #
45Y7732
|
Newark | Transient Voltage Suppressor, Transil Smlv Series, Unidirectional, 3.3 V, Do-214Aa, 2, 4.1 V Rohs Compliant: Yes |Stmicroelectronics SMLVT3V3 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1890 / $0.3100 | Buy Now |
DISTI #
497-2496-1-ND
|
DigiKey | TVS DIODE 3.3VWM 10.3VC SMB Min Qty: 1 Lead time: 21 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
30332 In Stock |
|
$0.2476 / $0.7500 | Buy Now |
DISTI #
SMLVT3V3
|
Avnet Americas | Diode TVS Single Uni-Dir 3.3V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMLVT3V3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0818 / $0.0853 | Buy Now |
DISTI #
SMLVT3V3
|
Avnet Americas | Diode TVS Single Uni-Dir 3.3V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMLVT3V3) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0838 | Buy Now |
DISTI #
511-SMLVT3V3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 3.3V Unidirect RoHS: Compliant | 32612 |
|
$0.2470 / $0.7500 | Buy Now |
DISTI #
E02:0323_00210447
|
Arrow Electronics | Diode TVS Single Uni-Dir 3.3V 600W 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Date Code: 2407 | Europe - 180000 |
|
$0.2164 / $0.2593 | Buy Now |
DISTI #
V36:1790_06549061
|
Arrow Electronics | Diode TVS Single Uni-Dir 3.3V 600W 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Date Code: 2408 | Americas - 107500 |
|
$0.2471 / $0.2845 | Buy Now |
DISTI #
E54:1762_06544385
|
Arrow Electronics | Diode TVS Single Uni-Dir 3.3V 600W 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Date Code: 2350 | Europe - 10000 |
|
$0.2140 / $0.2565 | Buy Now |
DISTI #
V72:2272_06549061
|
Arrow Electronics | Diode TVS Single Uni-Dir 3.3V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2350 Container: Cut Strips | Americas - 9150 |
|
$0.2471 / $0.7485 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMLVT3V3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMLVT3V3
STMicroelectronics
600 W, 3.3 V TVS in SMB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 4.1 V | |
Clamping Voltage-Max | 7.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMLVT3V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLVT3V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ3V3HE3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMLVT3V3 vs SMBJ3V3HE3/52 |
SMBJ3V3-E3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMLVT3V3 vs SMBJ3V3-E3/52 |
SMBJ3V3HM3_B/H | Trans Voltage Suppressor Diode, 600W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMLVT3V3 vs SMBJ3V3HM3_B/H |
SMBJ3V3HE3/52 | Trans Voltage Suppressor Diode, 600W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMLVT3V3 vs SMBJ3V3HE3/52 |
SMBJ3V3HE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMLVT3V3 vs SMBJ3V3HE3_A/H |
SMBJ3V3-M3/52 | Trans Voltage Suppressor Diode, 600W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Vishay Intertechnologies | SMLVT3V3 vs SMBJ3V3-M3/52 |
SMBJ3V3HE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMLVT3V3 vs SMBJ3V3HE3_A/I |
SMBJ3V3HE3_B/H | Trans Voltage Suppressor Diode, 600W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMLVT3V3 vs SMBJ3V3HE3_B/H |
SMBJ3V3-E3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMLVT3V3 vs SMBJ3V3-E3/5B |