Part Details for SMLVT3V3 by EIC Semiconductor Inc
Overview of SMLVT3V3 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Part Details for SMLVT3V3
SMLVT3V3 CAD Models
SMLVT3V3 Part Data Attributes:
|
SMLVT3V3
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SMLVT3V3
EIC Semiconductor Inc
Transient Suppressor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 4.1 V | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Reference Standard | TS 16949 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMLVT3V3
This table gives cross-reference parts and alternative options found for SMLVT3V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLVT3V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ3V3HE3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMLVT3V3 vs SMBJ3V3HE3/52 |
SMBJ3V3-E3/52 | Trans Voltage Suppressor Diode, 600W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Vishay Intertechnologies | SMLVT3V3 vs SMBJ3V3-E3/52 |
SMBJ3V3HM3_B/I | Trans Voltage Suppressor Diode, 600W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMLVT3V3 vs SMBJ3V3HM3_B/I |
SMLVT3V3 | 600 W, 3.3 V TVS in SMB | STMicroelectronics | SMLVT3V3 vs SMLVT3V3 |
SMBJ3V3HE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMLVT3V3 vs SMBJ3V3HE3_A/I |
SMBJ3V3HM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMLVT3V3 vs SMBJ3V3HM3_A/I |
SMBJ3V3-M3/52 | Trans Voltage Suppressor Diode, 600W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Vishay Intertechnologies | SMLVT3V3 vs SMBJ3V3-M3/52 |
SMBJ3V3HM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMLVT3V3 vs SMBJ3V3HM3_A/H |
SMBJ3V3-E3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMLVT3V3 vs SMBJ3V3-E3/5B |
SMBJ3V3-E3/5B | Trans Voltage Suppressor Diode, 600W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Vishay Intertechnologies | SMLVT3V3 vs SMBJ3V3-E3/5B |