-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Colorless Transparent, 2.4mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4378
|
Newark | Led, Green, 3.2Mm X 2.8Mm, 1.5Cd, 528Nm Rohs Compliant: Yes |Rohm SMLZN4EGTT86A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5190 / $1.1500 | Buy Now |
DISTI #
846-SMLZN4EGTT86ACT-ND
|
DigiKey | LED GREEN CLEAR 2PLCC SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3489 / $1.0900 | Buy Now |
DISTI #
SMLZN4EGTT86A
|
Avnet Americas | LED Single Chip Green 528nm 30mA 2-Pin SMD T/R - Tape and Reel (Alt: SMLZN4EGTT86A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3536 / $0.4026 | Buy Now |
DISTI #
755-SMLZN4EGTT86A
|
Mouser Electronics | Standard LEDs - SMD High brightness chip LED with reflector: ROHM's chip LED lineup consists of standard type, top-view type, side-view type and reverse-mount type. RoHS: Compliant | 5958 |
|
$0.4000 / $1.0900 | Buy Now |
|
Future Electronics | SMD Blue 470nm 300mcd InGaN 114mW 3.3V RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3600 | Buy Now |
DISTI #
SMLZN4EGTT86A
|
TTI | Standard LEDs - SMD High brightness chip LED with reflector: ROHM's chip LED lineup consists of standard type, top-view type, side-view type and reverse-mount type. RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3470 / $0.3680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMLZN4EGTT86A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMLZN4EGTT86A
ROHM Semiconductor
Single Color LED, Green, Colorless Transparent, 2.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Min | 0.9 cd | |
Luminous Intensity-Nom | 1500.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm |