Part Details for SMM02040C1001FB300 by Vishay Intertechnologies
Overview of SMM02040C1001FB300 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02040C1001FB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8311
|
Newark | Res, 1K, 0.25W, Melf 0204, Resistance:1Kohm, Product Range:Smm0204 Series, Voltage Rating:200V, Resistor Technology:Thin Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/K, Qualification:Aec-Q200 Rohs Compliant: Yes |Vishay SMM02040C1001FB300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2750 |
|
$0.0230 | Buy Now |
DISTI #
10M9887
|
Newark | Res, 1K, 0.25W, Melf 0204, Resistance:1Kohm, Product Range:Smm0204 Series, Voltage Rating:200V, Resistor Technology:Thin Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/K, Qualification:Aec-Q200 Rohs Compliant: Yes |Vishay SMM02040C1001FB300 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
98Y2347
|
Newark | Res, Aec-Q200, Thin Film, 1K, 1%, 0204, Resistance:1Kohm, Voltage Rating:200V, Power Rating:250Mw, Resistance Tolerance: 1%, Product Range:Smm0204 Series, Resistor Element Material:Thin Film, Packaging:Cut Tape, Temperature Rohs Compliant: Yes |Vishay SMM02040C1001FB300 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0830 / $0.2570 | Buy Now |
DISTI #
SMM02040C1001FB300
|
Avnet Americas | Surface Mount MELF Resistor, 1 kOhm, ± 1%, 250 mW, 0204 [3715 Metric], Thin Film - Tape and Reel (Alt: SMM02040C1001FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0326 | Buy Now |
DISTI #
67AK8311
|
Avnet Americas | Surface Mount MELF Resistor, 1 kOhm, ± 1%, 250 mW, 0204 [3715 Metric], Thin Film - Product that comes on tape, but is not reeled (Alt: 67AK8311) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 2750 Partner Stock |
|
$0.0520 / $0.2290 | Buy Now |
DISTI #
71-SMM02040C1001FB30
|
Mouser Electronics | MELF Resistors 1/4watt 1Kohms 1% 50ppm RoHS: Compliant | 27915 |
|
$0.0240 / $0.2200 | Buy Now |
|
Future Electronics | SSM0204 Series 1 kOhm 1 % 50 ppm/K 200 V 250 mW 0204 Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0240 / $0.0273 | Buy Now |
|
Bristol Electronics | 2143 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.25W, 1000OHM, 200V, 1% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 1406 | 689 |
|
$0.0540 / $0.1800 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.25W, 1000OHM, 200V, 1% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 1406 | 652 |
|
$0.0600 / $0.2000 | Buy Now |