Part Details for SMM02040C1601FB300 by Vishay Intertechnologies
Overview of SMM02040C1601FB300 by Vishay Intertechnologies
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02040C1601FB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9194
|
Newark | Res, Aec-Q200, 1K6, Melf 0204, 0.4W Rohs Compliant: Yes |Vishay SMM02040C1601FB300 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0270 / $0.0310 | Buy Now |
DISTI #
65AK0132
|
Newark | Res, Aec-Q200, 1K6, Melf 0204, 0.4W Rohs Compliant: Yes |Vishay SMM02040C1601FB300 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2902 |
|
$0.0520 / $0.2600 | Buy Now |
DISTI #
10M9897
|
Newark | Resistor, metal Film,1.6Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc Rohs Compliant: Yes |Vishay SMM02040C1601FB300 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SMM02040C1601FB300
|
Avnet Americas | Surface Mount MELF Resistor, 1.6 kOhm, ± 1%, 250 mW, 0204 [3715 Metric], Thin Film - Tape and Reel (Alt: SMM02040C1601FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0326 | Buy Now |
DISTI #
71-SMM02040C1601FB30
|
Mouser Electronics | MELF Resistors 1/4watt 1.6Kohms 1% 50ppm RoHS: Compliant | 6652 |
|
$0.0240 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0254 | Buy Now |
|
Bristol Electronics | 1922 |
|
RFQ | ||
|
Quest Components | 1537 |
|
$0.0576 / $0.1920 | Buy Now | |
DISTI #
SMM02040C1601FB300
|
Avnet Americas | Surface Mount MELF Resistor, 1.6 kOhm, ± 1%, 250 mW, 0204 [3715 Metric], Thin Film - Tape and Reel (Alt: SMM02040C1601FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0326 | Buy Now |
DISTI #
SMM02040C1601FB300
|
Avnet Abacus | Surface Mount MELF Resistor, 1.6 kOhm, � 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040C1601FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMM02040C1601FB300
SMM02040C1601FB300 CAD Models
SMM02040C1601FB300 Part Data Attributes:
|
SMM02040C1601FB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM02040C1601FB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |