Part Details for SMM02040C4990FB300 by Vishay Intertechnologies
Overview of SMM02040C4990FB300 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02040C4990FB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH4893
|
Newark | Res, 499R, 1%, 0.4W, 0204, Thin Film Rohs Compliant: Yes |Vishay SMM02040C4990FB300 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 553 |
|
$0.0520 / $0.2600 | Buy Now |
DISTI #
10M9853
|
Newark | Resistor, metal Film,499Ohms,200Wv,1+/-% Tol,-50,50Ppm-Tc Rohs Compliant: Yes |Vishay SMM02040C4990FB300 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SMM02040C4990FB300
|
Avnet Americas | Surface Mount MELF Resistor, 499 Ohm, ± 1%, 250 mW, 0204 [3715 Metric], Thin Film - Tape and Reel (Alt: SMM02040C4990FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0326 | Buy Now |
DISTI #
71-SMM02040C4990FB30
|
Mouser Electronics | MELF Resistors 1/4watt 499ohms 1% 50ppm RoHS: Compliant | 5090 |
|
$0.0240 / $0.2500 | Buy Now |
|
Future Electronics | SMM Series 0204 0.25 W 499 Ohm ± 1% ± 50 ppm/K Thin Film Mini-MELF Resistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 33000Reel |
|
$0.0243 / $0.0276 | Buy Now |
DISTI #
SMM02040C4990FB300
|
TTI | MELF Resistors 1/4watt 499ohms 1% 50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0247 / $0.0287 | Buy Now |
|
Velocity Electronics | Our Stock | 3044 |
|
RFQ | |
DISTI #
SMM02040C4990FB300
|
Avnet Abacus | Surface Mount MELF Resistor, 499 Ohm, � 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040C4990FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | RES 499 OHM 1% 1/4W 0204 | 4000 |
|
RFQ | |
|
Perfect Parts Corporation | 28037 |
|
RFQ |
Part Details for SMM02040C4990FB300
SMM02040C4990FB300 CAD Models
SMM02040C4990FB300 Part Data Attributes:
|
SMM02040C4990FB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM02040C4990FB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SMM02040C4990FB300
This table gives cross-reference parts and alternative options found for SMM02040C4990FB300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM02040C4990FB300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMM02040C4990FB0 | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | Vishay Intertechnologies | SMM02040C4990FB300 vs SMM02040C4990FB0 |