SMM02040E1502BB300
Description: Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406, MELF

Overview of SMM02040E1502BB300 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMM02040E1502BB300 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 85AH4952
Newark Res, 15K, 0.1%, 0.4W, 0204, Thin Film Rohs Compliant: Yes |Vishay SMM02040E1502BB300 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 345
  • 1 $0.6800
  • 10 $0.5650
  • 25 $0.5030
  • 50 $0.4410
  • 100 $0.3790
$0.3790 / $0.6800 Buy Now
DISTI # SMM02040E1502BB300
Avnet Americas SMM0204 15 15K 0.1% B3 (Alt: SMM02040E1502BB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days 0
  • 3,000 $0.2256
  • 6,000 $0.2224
  • 12,000 $0.2176
  • 18,000 $0.2128
  • 24,000 $0.2080
  • 30,000 $0.2048
  • 300,000 $0.2000
$0.2000 / $0.2256 Buy Now
DISTI # 71-SMM02040E1502BB30
Mouser Electronics MELF Resistors 1/4watt 15kOhms .1% 15ppm RoHS: Compliant 1925
  • 1 $0.7000
  • 10 $0.5240
  • 100 $0.3800
  • 500 $0.2810
  • 1,000 $0.2270
  • 3,000 $0.2000
$0.2000 / $0.7000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks 0
  • 3,000 $0.2140
$0.2140 Buy Now
Quest Components   4000
  • 1 $0.9400
  • 427 $0.3760
  • 2,129 $0.3290
$0.3290 / $0.9400 Buy Now
DISTI # SMM02040E1502BB300
Avnet Abacus Surface Mount MELF Resistor, 15 kOhm, � 0.1%, 400 mW, 0204 [3715 Metric], Metal Film (Thin Film) (Alt: SMM02040E1502BB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now
New Advantage Corporation 8MM TAPE, 7in.-REEL, in.B3in., SIZE 0204 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 108000
  • 3,000 $0.1400
  • 15,000 $0.1300
$0.1300 / $0.1400 Buy Now

CAD Models for SMM02040E1502BB300 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMM02040E1502BB300 by Vishay Intertechnologies

SMM02040E1502BB300
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
MELF
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
Construction
Cylindrical
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.4 mm
Package Length
3.6 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
MELF
Packing Method
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
15000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1406
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. SMM02040E1502BB300
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406, MELF
    VS

Alternate Parts for SMM02040E1502BB300

This table gives cross-reference parts and alternative options found for SMM02040E1502BB300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM02040E1502BB300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMM0204VE1502BB1 Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406, MELF Vishay Intertechnologies SMM02040E1502BB300 vs SMM0204VE1502BB1
MMA02040E1502BB100 Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406, MELF Vishay Intertechnologies SMM02040E1502BB300 vs MMA02040E1502BB100
SMM02040E1502BB000 Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406, MELF Vishay Intertechnologies SMM02040E1502BB300 vs SMM02040E1502BB000
MMA02040E1502BB100 RESISTOR, THIN FILM, 0.25 W, 0.1 %, 15 ppm, 15000 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT Vishay Beyschlag SMM02040E1502BB300 vs MMA02040E1502BB100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMM02040E1502BB300 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMM02040E1502BB300 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMM02040E1502BB300 would you like to use for your alert(s)?
  • Please alert me when SMM02040E1502BB300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMM02040E1502BB300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMM02040E1502BB300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMM02040E1502BB300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMM02040E1502BB300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMM02040E1502BB300 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: