| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MMB02070C4120FB200 | Vishay Intertechnologies | $0.1120 | Fixed Resistor, Thin Film, 1W, 412ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | SMM020750412R1%BS vs MMB02070C4120FB200 |
| MLFA1FTC412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | SMM020750412R1%BS vs MLFA1FTC412R |
| MELFM0207-XC-4120FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | SMM020750412R1%BS vs MELFM0207-XC-4120FT |
| SMCV0207T50T412R+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | SMM020750412R1%BS vs SMCV0207T50T412R+/-1% |
| CSRV0207FWDT4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | SMM020750412R1%BS vs CSRV0207FWDT4120 |
| 2-2176673-2 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309 | SMM020750412R1%BS vs 2-2176673-2 |
| MMB02070C4120FB200 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 412 ohm, SURFACE MOUNT, 2309, MELF, ROHS COMPLIANT | SMM020750412R1%BS vs MMB02070C4120FB200 |
| WM07N4120FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | SMM020750412R1%BS vs WM07N4120FTL |
| CSRV0207FTDT4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | SMM020750412R1%BS vs CSRV0207FTDT4120 |
| MELFC0207-XC-4120FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309 | SMM020750412R1%BS vs MELFC0207-XC-4120FT |
Part Details for SMM020750412R1%BS by Vishay Intertechnologies
Results Overview of SMM020750412R1%BS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMM020750412R1%BS Information
SMM020750412R1%BS by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: SMM020750412R1%BS by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SMM020750412R1%BS Part Data Attributes
|
|
SMM020750412R1%BS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM020750412R1%BS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 412ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Cylindrical | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.2 Mm | |
| Package Length | 5.8 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Melf | |
| Packing Method | Tape, Blister | |
| Rated Power Dissipation (P) | 1 W | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2309 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 350 V |
Alternate Parts for SMM020750412R1%BS
This table gives cross-reference parts and alternative options found for SMM020750412R1%BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM020750412R1%BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.